Alpha Wire 5879/10 Series White Hook Up Wire, 10 AWG, 37 x 26 AWG, 26 AWG core strands, 1000 ft, PTFE, 5879/10 WH001
- RS Stock No.:
- 285-2707
- Mfr. Part No.:
- 5879/10 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€7,409.36
(exc. VAT)
€9,113.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €7,409.36 | €24.293 |
*price indicative
- RS Stock No.:
- 285-2707
- Mfr. Part No.:
- 5879/10 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 10AWG | |
| Core Strands | 37 x 26AWG | |
| Cable Length | 1000ft | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | |
| Sub Type | Hookup Wire | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Retardant | |
| Series | 5879/10 | |
| Size of Strands | 26AWG | |
| Number of Strands | 37 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 10AWG | ||
Core Strands 37 x 26AWG | ||
Cable Length 1000ft | ||
Voltage 1kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2) | ||
Sub Type Hookup Wire | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Retardant | ||
Series 5879/10 | ||
Size of Strands 26AWG | ||
Number of Strands 37 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 5879/10 Series White Hook Up Wire 37 x 26 AWG 100 ft
- Alpha Wire 5859/10 Series White Hook Up Wire 37 x 26 AWG 1000 ft,
- Alpha Wire 5879/12 Series White Hook Up Wire 19 x 25 AWG 1000 ft,
- Alpha Wire 5859/10 Series White Hook Up Wire 37 x 26 AWG 100 ft
- Alpha Wire 2842/7 Series White Hook Up Wire 37 x 28 AWG 1000 ft
- Alpha Wire AZ123728 Series White Hook Up Wire 37 x 28 AWG 1000 ft, Ethylene
- Alpha Wire 5879 Series White Hook Up Wire 19 x 27 AWG 1000 ft
- Alpha Wire 5879/8 Series White Hook Up Wire 133 x 29 AWG 1000 ft
