Alpha Wire 7013 Series Black 0.5 mm² Hook Up Wire, 20 AWG, 19, 1000 ft, Polyethylene, 7013 BK001
- RS Stock No.:
- 285-2764
- Mfr. Part No.:
- 7013 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€658.42
(exc. VAT)
€809.86
(inc. VAT)
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €658.42 | €2.159 |
*price indicative
- RS Stock No.:
- 285-2764
- Mfr. Part No.:
- 7013 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.5 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 | |
| Cable Length | 1000ft | |
| Voltage | 150 V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Cable Type | Single Core | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | Polyethylene | |
| Fire Behaviour | Flame Retardant | |
| Series | 7013 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.5 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 19 | ||
Cable Length 1000ft | ||
Voltage 150 V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Cable Type Single Core | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Jacket Material Polyethylene | ||
Fire Behaviour Flame Retardant | ||
Series 7013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 7013 Series White 0.5 mm² Hook Up Wire 19/32 XLPE Insulation, 7013 WH001
- Alpha Wire 7025 Series Black 0.5 mm² Hook Up Wire 19/32 XLPE Insulation, 7025 BK001
- Alpha Wire AT201932 Series Black 0.5 mm² Hook Up Wire 19/32 PTFE Insulation, AT201932 BK001
- Alpha Wire AZ201932 Series Black 0.5 mm² Hook Up Wire 19/32 ETFE Insulation, AZ201932 BK001
- Alpha Wire 752010 Series Black 0.5 mm² Hook Up Wire 10/30 XLPE Insulation, 752010 BK001
- Alpha Wire 7025 Series Black 0.5 mm² Hook Up Wire 19/32 XLPE Insulation, 7025 BK005
- Alpha Wire 7025 Series White 0.5 mm² Hook Up Wire 19/32 XLPE Insulation, 7025 WH001
- Alpha Wire 7025 Series Red 0.5 mm² Hook Up Wire 19/32 XLPE Insulation, 7025 RD001
