Alpha Wire 7025 Series Red 0.5 mm² Hook Up Wire, 20 AWG, 19, 1000 ft, Polyethylene, 7025 RD001

Subtotal (1 reel of 305 metres)*

€698.41

(exc. VAT)

€859.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€698.41€2.29

*price indicative

RS Stock No.:
285-2792
Mfr. Part No.:
7025 RD001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.5 mm²

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

20AWG

Core Strands

19

Cable Length

1000ft

Voltage

300 V

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Sub Type

Hookup Wire

Minimum Operating Temperature

-55°C

Jacket Material

Polyethylene

Cable Type

Single Core

Standards/Approvals

EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2)

Fire Behaviour

Flame Retardant

Series

7025

RoHS Status: Exempt

COO (Country of Origin):
US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links