Alpha Wire 7047 Series White Hook Up Wire, 12 AWG, 65 x 30 AWG, 30 AWG core strands, 100 ft, Polyethylene, 7047 WH005
- RS Stock No.:
- 285-2861
- Mfr. Part No.:
- 7047 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€278.53
(exc. VAT)
€342.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €278.53 | €9.284 |
*price indicative
- RS Stock No.:
- 285-2861
- Mfr. Part No.:
- 7047 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyethylene | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | 7047 | |
| Size of Strands | 30AWG | |
| Number of Strands | 65 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyethylene | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series 7047 | ||
Size of Strands 30AWG | ||
Number of Strands 65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 7047 Series Red Hook Up Wire 65 x 30 AWG 100 ft 7047 RD005
- Alpha Wire 7047 Series Black Hook Up Wire 65 x 30 AWG 100 ft 7047 BK005
- Alpha Wire 7047 Series Black Hook Up Wire 65 x 30 AWG 1000 ft 7047 BK001
- Alpha Wire 7047 Series Red Hook Up Wire 65 x 30 AWG 1000 ft 7047 RD001
- Alpha Wire 7047 Series White Hook Up Wire 65 x 30 AWG 1000 ft 7047 WH001
- Alpha Wire 751265 Series White Hook Up Wire 65 x 30 AWG 1000 ft 751265
- Alpha Wire 391250 Series White Hook Up Wire 65 x 30 AWG 100 ft 391250 WH005
- Alpha Wire 391265 Series White Hook Up Wire 65 x 30 AWG 100 ft 391265 WH005
