Alpha Wire 751626 Series Brown 1.5 mm² Hook Up Wire, 16 AWG, 26/30, 1000ft, XLPE Insulation, 751626 BR001
- RS Stock No.:
- 285-2903
- Mfr. Part No.:
- 751626 BR001
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-2903
- Mfr. Part No.:
- 751626 BR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Brown | |
| Cable Shape | Single Core | |
| American Wire Gauge | 16 AWG | |
| Core Strands | 26/30 | |
| Length | 1000ft | |
| Insulation Material | XLPE | |
| Series | 751626 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Brown | ||
Cable Shape Single Core | ||
American Wire Gauge 16 AWG | ||
Core Strands 26/30 | ||
Length 1000ft | ||
Insulation Material XLPE | ||
Series 751626 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire 751626 Series Green 1.5 mm² Hook Up Wire 26/30 XLPE Insulation, 751626 GR001
- Alpha Wire 751626 Series White 1.5 mm² Hook Up Wire 26/30 XLPE Insulation, 751626 WH001
- Alpha Wire 751626 Series Red 1.5 mm² Hook Up Wire 26/30 XLPE Insulation, 751626 RD001
- Alpha Wire 751626 Series Black 1.5 mm² Hook Up Wire 26/30 XLPE Insulation, 751626 BK001
- Alpha Wire 751626 Series Blue Hook Up Wire 26 x 30 AWG 1000 ft 751626
- Alpha Wire 391699 Series White 1.5 mm² Hook Up Wire 26/30 Silicone Insulation, 391699 WH001
- Alpha Wire 391640 Series White 1.5 mm² Hook Up Wire 26/30 Silicone Rubber Insulation, 391640 WH001
- Alpha Wire 391699 Series Red 1.5 mm² Hook Up Wire 26/30 Silicone Rubber Insulation, 391699 RD001
