Alpha Wire 391699 Series Red 1.5 mm² Hook Up Wire, 16 AWG, 26/30, 1000ft, Silicone Rubber Insulation, 391699 RD001

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-9434
Mfr. Part No.:
391699 RD001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

1.5 mm²

Sheath Colour

Red

American Wire Gauge

16 AWG

Cable Shape

Stranded

Core Strands

26/30

Length

1000ft

Insulation Material

Silicone Rubber

Series

391699

RoHS Status: Exempt

COO (Country of Origin):
US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals
RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy