Alpha Wire 751816 Series Yellow Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 1000 ft, Polyethylene, 751816
- RS Stock No.:
- 285-2922
- Mfr. Part No.:
- 751816 YL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€327.37
(exc. VAT)
€402.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €327.37 | €1.073 |
*price indicative
- RS Stock No.:
- 285-2922
- Mfr. Part No.:
- 751816 YL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyethylene | |
| Sub Type | Hookup Wire | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Fire Behaviour | Flame Retardant | |
| Series | 751816 | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyethylene | ||
Sub Type Hookup Wire | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Fire Behaviour Flame Retardant | ||
Series 751816 | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 751816 Series Blue Hook Up Wire 16 x 30 AWG 1000 ft 751816
- Alpha Wire 751816 Series Brown Hook Up Wire 16 x 30 AWG 1000 ft 751816
- Alpha Wire 751816 Series Green Hook Up Wire 16 x 30 AWG 1000 ft 751816
- Alpha Wire 751816 Series Black Hook Up Wire 16 x 30 AWG 1000 ft 751816
- Alpha Wire 751816 Series Red Hook Up Wire 16 x 30 AWG 1000 ft 751816 RD001
- Alpha Wire Hookup Wire XLPE Series White Hook Up Wire 16/30 1000 ft 751816
- Alpha Wire 751000 Series Yellow Hook Up Wire 105 x 30 AWG 1000 ft 751000
- Alpha Wire 752010 Series Yellow Hook Up Wire 10 x 30 AWG 1000 ft 752010
