Alpha Wire 906 Series Silver 16 mm² Hook Up Wire, 6 AWG, 100 ft, 906 NC005
- RS Stock No.:
- 285-2938
- Mfr. Part No.:
- 906 NC005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€743.90
(exc. VAT)
€915.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €743.90 | €24.797 |
*price indicative
- RS Stock No.:
- 285-2938
- Mfr. Part No.:
- 906 NC005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 16 mm² | |
| Jacket Colour | Silver | |
| American Wire Gauge | 6AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | 0°C | |
| Cable Type | Single Core | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Sub Type | Busbar | |
| Fire Behaviour | Flame Retardant | |
| Series | 906 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 16 mm² | ||
Jacket Colour Silver | ||
American Wire Gauge 6AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature 0°C | ||
Cable Type Single Core | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Sub Type Busbar | ||
Fire Behaviour Flame Retardant | ||
Series 906 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire bus bar wire ensures reliable power flow in essential electrical systems. with high-quality materials and precision engineering, it meets diverse application demands, providing efficient distribution and minimizing interruptions. from industrial to automotive settings, it plays a crucial role in maintaining operational dependability.
RoHS compliant
Bend radius 10X cable diameter
Related links
- Alpha Wire 906 Series Silver 16 mm² Hook Up Wire 1000 ft, 906 SV001
- Alpha Wire 906 Series Silver 16 mm² Hook Up Wire 500 ft, 906 NC002
- Alpha Wire 3136133 Series Transparent Hook Up Wire 133/27 100 ft
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.82 mm² Hook Up Wire 100 ft, 296 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.51 mm² Hook Up Wire 100 ft, 297 SV005
- Alpha Wire 908 Series Silver 10 mm² Hook Up Wire 100 ft, 908 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 2.08 mm² Hook Up Wire 100 ft, 286 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.2 mm² Hook Up Wire 100 ft, 299 SV005
