Huber+Suhner RADOX Series Black Hook Up Wire, 100 m, RADOX 125 4.0 MM² BLACK
- RS Stock No.:
- 287-6793
- Distrelec Article No.:
- 155-41-473
- Mfr. Part No.:
- RADOX 125 4.0 MM² BLACK
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€425.90
(exc. VAT)
€523.90
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €4.259 | €425.90 |
*price indicative
- RS Stock No.:
- 287-6793
- Distrelec Article No.:
- 155-41-473
- Mfr. Part No.:
- RADOX 125 4.0 MM² BLACK
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Cable Type | Connecting leads | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Cable Type Connecting leads | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The Stranded Wire Radox product is a high-quality electrical wire suitable for various applications. It is designed to provide reliable and safe electrical connections in any project requiring a durable wire solution.
High-quality 4.0 MM² black wire for electrical installations
RADOX 125 construction ensures durability and longevity
Designed for easy handling and installation
Provides reliable and safe electrical connections
Suitable for a wide range of applications in various industries
Related links
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 125 4.0 MM² YELLOW/GREEN
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 155 4.0 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 1.0 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 0.5 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 1.5 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 6.0 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 10 MM² BLACK
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 2.5 MM² BLACK
