Huber+Suhner RADOX Series Grey Hook Up Wire, 100 m, RADOX 125 4.0 MM² YELLOW/GREEN
- RS Stock No.:
- 287-6794
- Distrelec Article No.:
- 155-41-471
- Mfr. Part No.:
- RADOX 125 4.0 MM² YELLOW/GREEN
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€425.90
(exc. VAT)
€523.90
(inc. VAT)
In Stock
- Plus 300 unit(s) shipping from 02 November 2026
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €4.259 | €425.90 |
*price indicative
- RS Stock No.:
- 287-6794
- Distrelec Article No.:
- 155-41-471
- Mfr. Part No.:
- RADOX 125 4.0 MM² YELLOW/GREEN
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Connecting leads | |
| Standards/Approvals | RoHS | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Cable Type Connecting leads | ||
Standards/Approvals RoHS | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The Stranded Wire Radox product is a high-quality electrical wire designed for various applications. The yellow and green color combination ensures easy identification and safe usage in electrical installations.
Designed for electrical wiring applications
High-quality RADOX 125 material for durability
Yellow and green color combination for easy identification
4.0 MM² thickness for efficient power transmission
Related links
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 4.0 MM² BLACK
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 125 6.0 MM² YELLOW/GREEN
- Huber+Suhner RADOX Series Yellow 100 m, RADOX 125 1.5 MM² YELLOW/GREEN
- Huber+Suhner RADOX Series Green 100 m, RADOX 125 2.5 MM² YELLOW/GREEN
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 125 0.75 MM² YELLOW/GREE
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 125 0.50 MM² GREY
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 125 0.25 MM² GREY
- Huber+Suhner RADOX Series Yellow Hook Up Wire RADOX 125 0.50 MM² YELLOW
