Kabeltronik LIFY Series Blue 1 mm² Hook Up Wire, 17 AWG, 100m, PVC Insulation, LIFY 1.0 MM² BLUE

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

€90.28

(exc. VAT)

€111.04

(inc. VAT)

RS Stock No.:
288-2005
Distrelec Article No.:
155-50-240
Mfr. Part No.:
LIFY 1.0 MM² BLUE
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

1 mm²

Sheath Colour

Blue

Cable Shape

Stranded

American Wire Gauge

17 AWG

Length

100m

Insulation Material

PVC

Series

LIFY

COO (Country of Origin):
DE
The stranded wire is a high-quality hook-up wire that is manufactured by . It is designed specifically for general wiring technology in the electronics field and is suitable for various applications where high flexibility is demanded. With its extremely flexible PVC insulation, The wire offers excellent performance and durability.

Highly reliable hook-up wire designed for electrical applications
Maximum operating voltage of 60 V/DC
Insulation resistance of min. 200 MOhm x km at +20 °C
Bare stranded copper conductor for excellent conductivity
PVC insulation according to VDE 0207

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy