Kabeltronik LIFY Series Blue 1 mm² Hookup & Equipment Wire, 17 AWG, 100 m, PVC, 160110007
- RS Stock No.:
- 534-057
- Distrelec Article No.:
- 155-50-240
- Mfr. Part No.:
- 160110007
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 100 metres)*
€90.28
(exc. VAT)
€111.04
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €90.28 | €0.903 |
*price indicative
- RS Stock No.:
- 534-057
- Distrelec Article No.:
- 155-50-240
- Mfr. Part No.:
- 160110007
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 17AWG | |
| Cable Length | 100m | |
| Voltage | 60V | |
| Conductor Material | Copper | |
| Sub Type | Hookup Wire | |
| Jacket Material | PVC | |
| Cable Type | Stranded | |
| Standards/Approvals | No | |
| Series | LIFY | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 1mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 17AWG | ||
Cable Length 100m | ||
Voltage 60V | ||
Conductor Material Copper | ||
Sub Type Hookup Wire | ||
Jacket Material PVC | ||
Cable Type Stranded | ||
Standards/Approvals No | ||
Series LIFY | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The stranded wire is a high-quality hook-up wire that is manufactured by . It is designed specifically for general wiring technology in the electronics field and is suitable for various applications where high flexibility is demanded. With its extremely flexible PVC insulation, The wire offers excellent performance and durability.
Highly reliable hook-up wire designed for electrical applications
Maximum operating voltage of 60 V/DC
Insulation resistance of min. 200 MOhm x km at +20 °C
Bare stranded copper conductor for excellent conductivity
PVC insulation according to VDE 0207
Related links
- Kabeltronik LIFY Series Blue 0.25 mm² Hookup & Equipment Wire 100 m 160102507
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009
- Kabeltronik LIFY Series Red 0.25 mm² Hookup & Equipment Wire 100 m 160102508
- Kabeltronik LIFY Series Black 0.25 mm² Hookup & Equipment Wire 100 m 160102509
- Kabeltronik LIFY Series Red 0.75 mm² Hookup & Equipment Wire 100 m 160107508
- Kabeltronik LIFY Series Red 0.5 mm² Hookup & Equipment Wire 100 m 160105008
- Kabeltronik LIFY Series Black 0.75 mm² Hookup & Equipment Wire 100 m 160107509
