Huber+Suhner RADOX Series Red Hook Up Wire, 100 m, RADOX 125 0.25 MM² RED
- RS Stock No.:
- 288-2044
- Distrelec Article No.:
- 155-41-403
- Mfr. Part No.:
- RADOX 125 0.25 MM² RED
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€129.80
(exc. VAT)
€159.70
(inc. VAT)
In Stock
- Plus 2,400 unit(s) shipping from 02 November 2026
- Plus 3,400 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €1.298 | €129.80 |
*price indicative
- RS Stock No.:
- 288-2044
- Distrelec Article No.:
- 155-41-403
- Mfr. Part No.:
- RADOX 125 0.25 MM² RED
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Connecting leads | |
| Standards/Approvals | RoHS | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Cable Type Connecting leads | ||
Standards/Approvals RoHS | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The stranded wire is a high-quality wire, perfect for various electrical applications. It offers excellent durability and performance, making it a reliable choice for your projects.
Suitable for a wide range of electrical applications
High-quality construction ensures durability and long-lasting performance
0.25 mm² thickness provides optimal conductivity
Bright red color for easy identification and aesthetic appeal
Related links
- Huber+Suhner RADOX Series Blue Hook Up Wire RADOX 125 0.25 MM² BLUE
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 125 0.25 MM² BLACK
- Huber+Suhner RADOX Series Orange Hook Up Wire RADOX 125 0.25 MM² ORANGE
- Huber+Suhner RADOX Series Green Hook Up Wire RADOX 125 0.25 MM² GREEN
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 125 0.25 MM² GREY
- Huber+Suhner RADOX Series Yellow Hook Up Wire RADOX 125 0.25 MM² YELLOW
- Huber+Suhner RADOX Series White Hook Up Wire RADOX 125 0.25 MM² WHITE
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 0.50 MM² RED
