Huber+Suhner RADOX Series Red Hook Up Wire, 100 m, RADOX 125 0.50 MM² RED
- RS Stock No.:
- 288-2048
- Distrelec Article No.:
- 155-41-416
- Mfr. Part No.:
- RADOX 125 0.50 MM² RED
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€144.90
(exc. VAT)
€178.20
(inc. VAT)
In Stock
- Plus 4,400 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €1.449 | €144.90 |
*price indicative
- RS Stock No.:
- 288-2048
- Distrelec Article No.:
- 155-41-416
- Mfr. Part No.:
- RADOX 125 0.50 MM² RED
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Cable Type | Connecting leads | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Cable Type Connecting leads | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The stranded wire is a high-quality wire, perfect for various electrical applications. It offers excellent durability and performance, making it a reliable choice for your projects.
High-quality RADOX 125 cable
Cross-section of 0.50mm²
Vibrant red color for easy identification
Provides reliability and durability
Suitable for various electrical applications
Related links
- Huber+Suhner RADOX Series White Hook Up Wire RADOX 125 0.50 MM² WHITE
- Huber+Suhner RADOX Series Yellow Hook Up Wire RADOX 125 0.50 MM² YELLOW
- Huber+Suhner RADOX Series Grey Hook Up Wire RADOX 125 0.50 MM² GREY
- Huber+Suhner RADOX Series Green Hook Up Wire RADOX 125 0.50 MM² GREEN
- Huber+Suhner RADOX Series Brown Hook Up Wire RADOX 125 0.50 MM² BROWN
- Huber+Suhner RADOX Series Blue Hook Up Wire RADOX 125 0.50 MM² BLUE
- Huber+Suhner RADOX Series Red Flexible Cable 100 m, RADOX 155 0.50 MM² RED
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 125 1.0 MM² RED
