Huber+Suhner RADOX Series Orange Hook Up Wire, 100 m, RADOX 155 0.25 MM² ORANGE
- RS Stock No.:
- 288-2066
- Distrelec Article No.:
- 155-41-493
- Mfr. Part No.:
- RADOX 155 0.25 MM² ORANGE
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€94.10
(exc. VAT)
€115.70
(inc. VAT)
In Stock
- Plus 700 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €0.941 | €94.10 |
*price indicative
- RS Stock No.:
- 288-2066
- Distrelec Article No.:
- 155-41-493
- Mfr. Part No.:
- RADOX 155 0.25 MM² ORANGE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 155°C | |
| Cable Type | Stranded | |
| Standards/Approvals | RoHS | |
| Series | RADOX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
Cable Length 100m | ||
Maximum Operating Temperature 155°C | ||
Cable Type Stranded | ||
Standards/Approvals RoHS | ||
Series RADOX | ||
- COO (Country of Origin):
- CH
The stranded wire is a reliable and durable wire suitable for various electrical applications. With its green colour and 0.25 mm² size, The wire stands out for its exceptional performance and efficiency. Whether you are a professional electrician or a DIY enthusiast, The product is a must-have for all your wiring needs.
Ultra-thin 0.25 MM² gauge for flexibility and easy installation
Vibrant orange colour for easy identification and safety compliance
RADOX technology ensures high temperature resistance and long-lasting durability
Suitable for a wide range of applicatio
Related links
- Huber+Suhner RADOX Series Red Hook Up Wire RADOX 155 0.25 MM² RED
- Huber+Suhner RADOX Series Black Hook Up Wire 100 m, RADOX 155 0.25 MM² BLACK
- Huber+Suhner RADOX Series White Hook Up Wire RADOX 155 0.25 MM² WHITE
- Huber+Suhner RADOX Series Orange Hook Up Wire RADOX 125 0.25 MM² ORANGE
- Huber+Suhner RADOX Series Blue Hook Up Wire 100 m, RADOX 155 0.25 MM² BLUE
- Huber+Suhner RADOX Series Green Hook Up Wire RADOX 155 0.25 MM² GREEN
- Huber+Suhner RADOX 155 Series Brown 0.25 mm² Hook Up Wire 100 m RADOX 155 0.25 MM2
- Huber+Suhner RADOX 155 Series Yellow 0.25 mm² Hook Up Wire 100 m RADOX 155 0.25 MM2
