Alpha Wire Hookup Wire PVC Series Assorted 0.23 mm² Hook Up Wire, 24 AWG, 7 x 0.20 mm, 200 μm core strands, 30 m,

Subtotal (1 unit)*

€266.62

(exc. VAT)

€327.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 26 October 2026
  • Plus 5 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€266.62

*price indicative

RS Stock No.:
450-6697
Distrelec Article No.:
301-54-879
Mfr. Part No.:
HUKIT40 NC032
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.23mm²

Product Type

Hook Up Wire

Jacket Colour

Assorted

American Wire Gauge

24AWG

Core Strands

7 x 200 μm

Cable Length

30m

Voltage

300V

Outside Diameter

1.45mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Sub Type

UL1007

Standards/Approvals

CSA Certified, UL

Jacket Material

Polyvinyl Chloride

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Series

Hookup Wire PVC

Size of Strands

200μm

Number of Strands

7

Belden Alpha Wire Hook Up Wire Kit, 5 Wire Types, 1.45mm OD - Wire Kits Series - HUKIT40 NC032


Need a flexible connection solution for your machine components? Opt for this hook up wire kit from Belden Alpha Wire. It consists of five wires in different shades, allowing you to colour-code your internal wiring for easy identification. As it comes with a cut-and-strip tool, you can rapidly measure and snip off the precise length you need. The dispensing case is rack-mountable, so you can neatly hang this set up in an enclosure to keep it in easy reach.

Features & Benefits


• Reels are covered to prevent contamination

• Tinned copper cores deliver high electrical conductivity

• Robust PVC insulation protects users against electric shocks

Applications


• HVAC systems

• Telecommunications networks

• LED lighting

• Automotive engineering

• Consumer electronics

How long are the wires?


Each reel in this kit contains 30.5m of wire, so you'll have sufficient stock for multiple applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy