Alpha Wire Hookup Wire PVC Series Green Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PVC, 3250 GR005
- RS Stock No.:
- 168-0679
- Distrelec Article No.:
- 301-51-337
- Mfr. Part No.:
- 3250 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€18.06
(exc. VAT)
€22.21
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €18.06 | €0.602 |
*price indicative
- RS Stock No.:
- 168-0679
- Distrelec Article No.:
- 301-51-337
- Mfr. Part No.:
- 3250 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.15mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Standards/Approvals | UL Listed | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -10°C | |
| Cable Type | Single Core | |
| Series | Hookup Wire PVC | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.15mm | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Standards/Approvals UL Listed | ||
Jacket Material PVC | ||
Minimum Operating Temperature -10°C | ||
Cable Type Single Core | ||
Series Hookup Wire PVC | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Belden Hook-up Wire, 0.2mm² Cross Sectional Area, Green Sheath Colour - 3250 GR005
This hook-up wire is designed for various electrical applications, featuring a green PVC sheath that provides durability and visibility. With a length of 30m, this 24AWG wire has a single-core construction, ensuring effective performance in a range of environments. Made with tinned copper, it offers excellent conductivity and resistance to chemicals, making it suitable for high-temperature applications.
Features & Benefits
• Constructed with 24AWG tinned copper for superior conductivity
• High temperature rating up to +80°C for diverse environments
• UL1061 certification ensures compliance with industry standards
• PVC insulation provides robust protection against oil and chemicals
• Compact outer diameter of 1.15mm for easier handling and installation
• Suitable for use in a voltage rating of 300V
Applications
• Used for internal wiring in electrical devices
• Suitable for automation and control panel
• Ideal for interconnecting components in machinery
• Commonly utilised in low-voltage and electronic projects
What makes it suitable for high-temperature environments?
With a maximum operating temperature of +80°C, it maintains performance without degrading. The insulated design also offers resilience against thermal stresses, making it a solid choice for various applications requiring heat resistance.
How does the wire's construction benefit its performance?
The use of tinned copper enhances its conductivity while providing additional protection against corrosion, ensuring long-lasting functionality even in demanding conditions.
What safety standards does this wire meet?
It meets UL standards, specifically UL1061, ensuring it adheres to established safety regulations and performance benchmarks, making it reliable for professional use.
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 x 0.20 mm 30 m
