RS PRO Green, Yellow 16 mm² Hook Up Wire, 6 AWG, 115 x 400 μm, 400 μm core strands, 100 m, PVC
- RS Stock No.:
- 628-5409
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€798.23
(exc. VAT)
€981.82
(inc. VAT)
- 30 unit(s) shipping from 17 December 2026
- Plus 20 unit(s) shipping from 28 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €798.23 | €7.982 |
*price indicative
- RS Stock No.:
- 628-5409
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 16mm² | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 6AWG | |
| Core Strands | 115 x 400 μm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 8.3mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Standards/Approvals | UL 1283, UK BS 6231, CSA C22.2 Type TEW | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -15°C | |
| Cable Type | Single Core | |
| Sub Type | Tri-Rated Pvc Cable | |
| Fire Behaviour | Fire Resistant, Flame Retardant, Low Smoke Halogen Free | |
| Series | RS PRO | |
| Number of Strands | 115 | |
| Size of Strands | 400μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 16mm² | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 6AWG | ||
Core Strands 115 x 400 μm | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 8.3mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Standards/Approvals UL 1283, UK BS 6231, CSA C22.2 Type TEW | ||
Jacket Material PVC | ||
Minimum Operating Temperature -15°C | ||
Cable Type Single Core | ||
Sub Type Tri-Rated Pvc Cable | ||
Fire Behaviour Fire Resistant, Flame Retardant, Low Smoke Halogen Free | ||
Series RS PRO | ||
Number of Strands 115 | ||
Size of Strands 400μm | ||
- COO (Country of Origin):
- GB
RS Pro Tri Rated Cable
What is Tri Rated Cable?
What does Tri-Rated Mean?
Features and Benefits
What Applications is Tri Rated Cable Used In?
Note
Standards
Related links
- RS PRO Red 16 mm² Hook Up Wire 115 x 400 μm 100 m, Polyvinyl Chloride
- RS PRO Black 16 mm² Hook Up Wire 115 x 400 μm 100 m, Polyvinyl Chloride
- RS PRO Blue 16 mm² Hook Up Wire 115 x 400 μm 100 m, Polyvinyl Chloride
- RS PRO Dark Blue 16 mm² Hook Up Wire 115 x 0.4 mm 100 m, Polyvinyl Chloride
- RS PRO Yellow 16 mm² Hook Up Wire 126 x 400 μm 100 m, Polyvinyl Chloride
- RS PRO Green 5 AWG 400 μm core strands Polyvinyl Chloride, Polyvinyl
- RS PRO Yellow 6 AWG Polyvinyl Chloride
- RS PRO Green 16 AWG 250 μm core strands, 100 m
