RS PRO Yellow 16 mm² Hook Up Wire, 6 AWG, 126 x 400 μm, 400 μm core strands, 100 m, PVC
- RS Stock No.:
- 628-5386
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€692.59
(exc. VAT)
€851.89
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €692.59 | €6.926 |
*price indicative
- RS Stock No.:
- 628-5386
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 16mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 6AWG | |
| Core Strands | 126 x 400 μm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 9.2mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Sub Type | Tri-Rated Pvc Cable | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | UL 1283, UK BS 6231, CSA C22.2 Type TEW | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Number of Strands | 126 | |
| Size of Strands | 400μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 16mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 6AWG | ||
Core Strands 126 x 400 μm | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 9.2mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Sub Type Tri-Rated Pvc Cable | ||
Cable Type Single Core | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals UL 1283, UK BS 6231, CSA C22.2 Type TEW | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Number of Strands 126 | ||
Size of Strands 400μm | ||
- COO (Country of Origin):
- GB
RS Pro Tri Rated Cable
From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K
What is Tri Rated Cable?
Tri Rated cable is also known as BS6231 cable, panel wire or switchgear cable. This cable is a single core class 5 flexible cable to BS EN 60228:2005. This means that the conductor is flexible with a core that is formed by a number of thin wires, which, in this case, are made from plain stranded copper. The core is surrounded by a HR PVC (Heat Resistant PVC) insulation. This high temperature, flame retardant cable is commonly used in control switchgear applications including instrumentation panels, motor control centres and motor starters.
What does Tri-Rated Mean?
Tri-Rated cable gets its name from the fact that it meets the specifications of three different standard setting bodies
• The British Standards Institute (BSI). The cable is manufactured to meet BS6231 Type CK
• Underwriters Laboratories (UL)
• Canadian Standards Association (CSA)
This triple rating means this Tri Rated cable can be used in the North American markets as well as the European ones for design flexibility and cost savings
Features and Benefits
This Tri Rated cable with its triple rating of BS6231, UL and CSA means it has the following features;
• A plain copper conductor
• Can operate in temperatures up to 90°C for continuous use or 105°C for a limited period of time
• A voltage rating of 600 / 1000 V
• Class 5 flexibility
• A HR PVC (Heat Resistant PVC) insulation enabling the cable to be used in high temperature applications
What Applications is Tri Rated Cable Used In?
Due to its flexibility and its ability to work in high operating temperatures, this BS6231 Tri-rated cable can be used in a wide range of industries in both switchgear applications and for wiring in other industrial electronic appliances or small electronic devices for a high quality performance. Applications include;
• Electrical cabinets
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building
Note
The number of strands used in the construction of the conductors may vary. The figures quoted are nominal. Cables marginally exceed maximum diameter in BS6231 to meet UL/CSA.
Standards
These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.
Related links
- RS PRO Black 16 mm² Hook Up Wire 126 x 0.4 mm 100 m, Polyvinyl Chloride
- RS PRO Brown 16 mm² Hook Up Wire 126 x 400 μm 100 m, Polyvinyl Chloride
- RS PRO Grey 16 mm² Hook Up Wire 126 x 400 μm 100 m, Polyvinyl Chloride
- RS PRO White 16 mm² Hook Up Wire 126 x 0.4 mm 100 m, Polyvinyl Chloride
- RS PRO Green 5 AWG 400 μm core strands Polyvinyl Chloride, Polyvinyl
- RS PRO Yellow 6 AWG Polyvinyl Chloride
- RS PRO Green 6 AWG 400 μm core strands Polyvinyl Chloride
- RS PRO Blue 16 mm² Hook Up Wire 126 x 400 μm 25 m Polyvinyl Chloride
