Lapp H05Z-K Series Black 0.5 mm² Hook Up Wire, 100 m, 4725011, Cross Linked
- RS Stock No.:
- 721-0554
- Mfr. Part No.:
- 4725011
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€59.22
(exc. VAT)
€72.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €59.22 | €0.592 |
*price indicative
- RS Stock No.:
- 721-0554
- Mfr. Part No.:
- 4725011
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Outside Diameter | 2.6mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper | |
| Jacket Material | Cross Linked | |
| Standards/Approvals | CE Certificate | |
| Sub Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Hazardous Area Certification | No | |
| Series | H05Z-K | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Outside Diameter 2.6mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper | ||
Jacket Material Cross Linked | ||
Standards/Approvals CE Certificate | ||
Sub Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Hazardous Area Certification No | ||
Series H05Z-K | ||
- COO (Country of Origin):
- DE
LAPP Hook Up Wire, 500V Voltage Rating, 2.6mm Outer Diameter - ÖLFLEX H05Z-K 90° Series - 4725011
Keep high-voltage equipment safely powered up with this hook up wire from LAPP. Its low-smoke zero-halogen jacket means it releases minimal smoke and no harmful fumes on burning. This maximises visibility and evacuation time, making the wire a reliable choice for busy public buildings or areas with limited ventilation. Thanks to a hefty 500V voltage rating, this cable handles demanding industrial applications with ease.
Features & Benefits
• Fine-stranded copper wires offer excellent conductivity for a signal you can depend on
• Narrow 20AWG diameter fits comfortably into tight spots
• Generous 100m length lets you make unbroken connections across a vast distance
Applications
• Underground transportation networks
• Maritime equipment
• Power plants
Is this hook up wire suitable for extreme environments?
Yes. A wide operating temperature range of -40°C to +90°C indicates this hook up wire handles even the most demanding conditions.
Related links
- Lapp H05Z-K Series Black 1 mm² Hook Up Wire 4725013, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Black 0.75 mm² Hook Up Wire 4725012, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Red 0.5 mm² Hook Up Wire 4725041, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Grey 0.5 mm² Hook Up Wire 4725061, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series White 0.5 mm² Hook Up Wire 4725051, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Blue 0.5 mm² Hook Up Wire 4725021, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Brown 0.5 mm² Hook Up Wire 4725031, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Dark Blue 0.5 mm² Hook Up Wire 4725141, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
