Lapp H05Z-K Series Black 0.75 mm² Hook Up Wire, 100 m, 4725012, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 721-0585
- Mfr. Part No.:
- 4725012
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€78.52
(exc. VAT)
€96.58
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 12 January 2027
- Plus 8 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €78.52 | €0.785 |
*price indicative
- RS Stock No.:
- 721-0585
- Mfr. Part No.:
- 4725012
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Voltage | 300V, 500V | |
| Outside Diameter | 2.8mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | IEC 60332-1-2 | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Sub Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | H05Z-K | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Voltage 300V, 500V | ||
Outside Diameter 2.8mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper | ||
Standards/Approvals IEC 60332-1-2 | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Sub Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series H05Z-K | ||
Hazardous Area Certification No | ||
LAPP Hook Up Wire, 500V Voltage Rating, 2.8mm Outer Diameter - ÖLFLEX® H05Z-K 90° Series - 4725012
Linking up devices is a walk in the park with this hook up wire from LAPP. Its bare copper core is highly conductive to minimise signal loss. Thanks to a tight bending radius of 11.2mm, you can flex it around corners for ease of installation. You can use it in tough conditions, thanks to a broad operating temperature range of -15°C to +90°C.
Features & Benefits
• Thin size of 18AWG means you can route it through tight spaces
• Supplied on a 100m reel, so you have enough in stock for multiple jobs
Applications
• Telecommunications industry
• Electronics development
• Automotive manufacturing
Does this hook up wire have halogen in it?
No, it's a low smoke zero halogen (LSZH) wire, so it doesn't release toxic fumes in the event of a fire.
Related links
- Lapp H05Z-K Series Red 0.75 mm² Hook Up Wire 4725042, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Blue 0.75 mm² Hook Up Wire 4725022, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series White 0.75 mm² Hook Up Wire 4725052, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Grey 0.75 mm² Hook Up Wire 4725062, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Brown 0.75 mm² Hook Up Wire 4725032, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Red 0.5 mm² Hook Up Wire 4725041, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Red 1 mm² Hook Up Wire 4725043, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Blue 1 mm² Hook Up Wire 4725023, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
