Lapp H05Z-K Series Dark Blue 1 mm² Hook Up Wire, 100 m, 4725143, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 721-0627
- Mfr. Part No.:
- 4725143
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€94.46
(exc. VAT)
€116.19
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €94.46 | €0.945 |
*price indicative
- RS Stock No.:
- 721-0627
- Mfr. Part No.:
- 4725143
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1mm² | |
| Jacket Colour | Dark Blue | |
| Cable Length | 100m | |
| Outside Diameter | 2.9mm | |
| Voltage | 300V, 500V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper | |
| Sub Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Standards/Approvals | CE | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | H05Z-K | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1mm² | ||
Jacket Colour Dark Blue | ||
Cable Length 100m | ||
Outside Diameter 2.9mm | ||
Voltage 300V, 500V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper | ||
Sub Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Standards/Approvals CE | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series H05Z-K | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
LAPP Hook Up Wire, 2.9mm OD, 500V Voltage Rating - 4725143
Install your switchgear with this LSZH Hook Up wire from LAPP. It has annealed conductors made of highly conductive copper wire strands to achieve a solid and reliable connection. Halogen-free insulation protects workers and equipment against fires, so this is a suitable choice for indoor and outdoor applications. A minimum bend radius that's four times its outer diameter makes it flexible enough for easy installation in tight spaces.
Features & Benefits
• Dark blue sheath colour for easy identification
• Resistant to wear, oil and chemicals, so safe for industrial use
• Voltage rating of 500V for use in high-voltage applications
• Cross-sectional area of 1.0mm for compact systems
Applications
• Industrial automation
• Medical and dental machinery
Can this cable withstand harsh temperatures?
This single-core cable has a broad operating temperature range of -15°C to +90°C, making it a practical choice for use in challenging environments.
Related links
- Lapp H05Z-K Series Dark Blue 0.5 mm² Hook Up Wire 4725141, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Dark Blue 0.75 mm² Hook Up Wire 4725142, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp H05Z-K Series Blue 1 mm² Hook Up Wire 4725023, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Red 0.5 mm² Hook Up Wire 4725041, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Black 0.75 mm² Hook Up Wire 4725012, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Blue 0.5 mm² Hook Up Wire 4725021, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Red 1 mm² Hook Up Wire 4725043, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H05Z-K Series Red 0.75 mm² Hook Up Wire 4725042, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
