Lapp H07Z-K Series Grey 2.5 mm² Hook Up Wire, 100 m, 4726062, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- RS Stock No.:
- 721-0677
- Mfr. Part No.:
- 4726062
- Manufacturer:
- Lapp
Image representative of range
Subtotal (1 reel of 100 metres)*
€217.13
(exc. VAT)
€267.07
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €217.13 | €2.171 |
*price indicative
- RS Stock No.:
- 721-0677
- Mfr. Part No.:
- 4726062
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Voltage | 450V, 750V | |
| Outside Diameter | 4.3mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | EN 50525-3-41, EAC, CE | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Single Core | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Hazardous Area Certification | No | |
| Series | H07Z-K | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Voltage 450V, 750V | ||
Outside Diameter 4.3mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper | ||
Standards/Approvals EN 50525-3-41, EAC, CE | ||
Minimum Operating Temperature -40°C | ||
Sub Type Single Core | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Hazardous Area Certification No | ||
Series H07Z-K | ||
Related links
- Lapp H07Z-K Series Blue 2.5 mm² Hook Up Wire 4726022, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Red 2.5 mm² Hook Up Wire 4726042, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Blue 2.5 mm² Hook Up Wire 4726142, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series White 2.5 mm² Hook Up Wire 4726052, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Brown 2.5 mm² Hook Up Wire 4726032, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Grey 1.5 mm² Hook Up Wire 4726061, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series White 1.5 mm² Hook Up Wire 4726051, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
- Lapp H07Z-K Series Blue 1.5 mm² Hook Up Wire 4726021, Low Smoke Zero Halogen (LSZH) Cross Linked Insulation
