Lapp H07V-K Series White 2.5 mm² Hook Up Wire, 50 x 30 AWG, 100 m, 4520052, Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

€151.28

(exc. VAT)

€186.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€151.28€1.513

*price indicative

RS Stock No.:
724-4428
Mfr. Part No.:
4520052
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Cross Sectional Area

2.5mm²

Product Type

Hook Up Wire

Jacket Colour

White

Core Strands

50 x 30AWG

Cable Length

100m

Outside Diameter

3.7mm

Voltage

450V, 750V

Maximum Operating Temperature

70°C

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE marked, HAR acc. to EN 50525-2-31

Minimum Operating Temperature

-40°C

Sub Type

Single Core

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Series

H07V-K

Hazardous Area Certification

No

Size of Strands

30AWG

Number of Strands

50

Lapp ÖLFLEX® H07V-K Series Hook Up Wire, Bare Copper Conductor, 100m Length - 4520052


This hook-up wire by Lapp featuring a single core design with bare copper material and a cross-sectional area of 2.5 mm² is ideal for various electrical applications. With voltage rating of 750V, this wire ensures high performance and reliability in demanding environments. The 100m reel length make it a versatile choice for different wiring needs.

Features & Benefits


• Single core design for easy installation and flexibility

• Bare copper conductor ensures excellent conductivity

• 750V voltage rating suitable for a wide range of

Applications


• Ideal for wiring devices and control cabinets

• Suitable for laying in tubes, exposed or buried in plaster, and closed installation ducts

Can it be used for laying in tubes and closed installation ducts?


Yes, this wire is suitable for laying in tubes, exposed or buried in plaster, and closed installation ducts.

Will it provide reliable performance in demanding environments?


The wire's bare copper conductor ensure high performance and reliability.

Is this wire compliant with European standards?


Yes, the wire is part of the H07V-K series, which conforms to European harmonised standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy