Lapp H07V-K Series Grey 2.5 mm² Hook Up Wire, 50 x 30 AWG, 100 m, 4520062, Polyvinyl Chloride
- RS Stock No.:
- 724-4437
- Mfr. Part No.:
- 4520062
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€151.28
(exc. VAT)
€186.07
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €151.28 | €1.513 |
*price indicative
- RS Stock No.:
- 724-4437
- Mfr. Part No.:
- 4520062
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| Core Strands | 50 x 30AWG | |
| Cable Length | 100m | |
| Outside Diameter | 3.7mm | |
| Voltage | 450V, 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Sub Type | Single Core | |
| Standards/Approvals | CE marked, HAR acc. to EN 50525-2-31 | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | H07V-K | |
| Hazardous Area Certification | No | |
| Size of Strands | 30AWG | |
| Number of Strands | 50 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
Core Strands 50 x 30AWG | ||
Cable Length 100m | ||
Outside Diameter 3.7mm | ||
Voltage 450V, 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Sub Type Single Core | ||
Standards/Approvals CE marked, HAR acc. to EN 50525-2-31 | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series H07V-K | ||
Hazardous Area Certification No | ||
Size of Strands 30AWG | ||
Number of Strands 50 | ||
Lapp Single Core Cable - H07V-K
From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.
The wire features a mark for recognized suitability when used in European equipment and machinery.
Features and Benefits
• Flexible and Versatile Hook Up Wire
• HAR certification
• Flame-retardant according IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C
• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2
Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;
• Power Management
• Industrial Machinery
• Medical Equipment
The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.
Frequently Asked Questions
Can this wire be used outdoors?
Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.
Which wire types are a better choice, stranded or solid?
Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.
Related links
- Lapp H07V-K Series Black 2.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H07V-K Series Brown 2.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H07V-K Series Red 2.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H07V-K Series White 2.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H07V-K Series Blue 2.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H07V-K Series Yellow 50 x 30 AWG 4520002, Polyvinyl Chloride
- Lapp H07V-K Series Dark Blue 2.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
- Lapp H07V-K Series Grey 1.5 mm² Hook Up Wire 100 m Polyvinyl Chloride
