Lapp OLFLEX HEAT 180 SiF Series Green/Yellow 1 mm² Hook Up Wire, 32 x 200 μm, 100 m, 50000, Silicone
- RS Stock No.:
- 724-4513
- Mfr. Part No.:
- 50000
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€100.90
(exc. VAT)
€124.11
(inc. VAT)
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 05 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €100.90 | €1.009 |
*price indicative
- RS Stock No.:
- 724-4513
- Mfr. Part No.:
- 50000
- Manufacturer:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green/Yellow | |
| Core Strands | 32 x 200 μm | |
| Cable Length | 100m | |
| Voltage | 300V, 500V | |
| Outside Diameter | 2.5mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Silicone | |
| Minimum Operating Temperature | -50°C | |
| Sub Type | Silicone Wire | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | OLFLEX HEAT 180 SiF | |
| Hazardous Area Certification | No | |
| Size of Strands | 200μm | |
| Number of Strands | 32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green/Yellow | ||
Core Strands 32 x 200 μm | ||
Cable Length 100m | ||
Voltage 300V, 500V | ||
Outside Diameter 2.5mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Silicone | ||
Minimum Operating Temperature -50°C | ||
Sub Type Silicone Wire | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series OLFLEX HEAT 180 SiF | ||
Hazardous Area Certification No | ||
Size of Strands 200μm | ||
Number of Strands 32 | ||
Olflex Heat 180 SiF
Note
Related links
- Lapp OLFLEX HEAT 180 SiF Series Yellow 16 x 200 μm 48000, Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Yellow 24 x 200 μm 49000, Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Yellow 0.25 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Yellow 1 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Yellow 0.75 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Yellow 0.5 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Yellow 1.5 mm² Hook Up Wire 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF Series Green 30 x 250 μm 51000, Silicone Rubber
