Lapp OLFLEX HEAT 180 SiF Series White 1 mm² Hook Up Wire, 19 x 250 μm, 100 m, 50105, Silicone

Subtotal (1 reel of 100 metres)*

€100.90

(exc. VAT)

€124.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€100.90€1.009

*price indicative

RS Stock No.:
724-4535
Distrelec Article No.:
301-58-404
Mfr. Part No.:
50105
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Hook Up Wire

Cross Sectional Area

1mm²

Jacket Colour

White

Core Strands

19 x 250 μm

Cable Length

100m

Voltage

300V, 500V

Outside Diameter

2.5mm

Maximum Operating Temperature

180°C

Conductor Material

Tin Copper Wire

Sub Type

Silicone Wire

Jacket Material

Silicone

Standards/Approvals

Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2

Minimum Operating Temperature

-50°C

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Hazardous Area Certification

No

Series

OLFLEX HEAT 180 SiF

Number of Strands

19

Size of Strands

250μm

LAPP ÖLFLEX HEAT Series Hook Up Wire, 1 mm² Cross Sectional Area, 300V Voltage Rating - 50105


This hook-up wire is a versatile, single-core cable designed for high-temperature applications, offering a maximum operating temperature of +180°C. With a cross-sectional area of 1 mm², this silicone-insulated wire is particularly suitable for environments where traditional insulation may fail. The wire's unshielded design ensures ease of installation and flexibility in various setups.

Features & Benefits


• High temperature resistance up to +180°C ensures durability

• Flame retardant properties enhance safety in installations

• Halogen-free design mitigates toxic emissions during combustion

• Chemical resistance enables usage in harsh environments

• Copper conductor provides excellent conductivity and strength

• Lightweight and flexible for easy routing through tight spaces

Applications


• Perfect for control cabinet manufacturing and appliance engineering

• Used in the electric motor industry and sauna construction

• Ideal for air conditioning and lighting technology

• Suitable for thermal elements and generator manufacturing

How does the silicone insulation impact performance in extreme temperatures?


The silicone insulation retains its integrity at high temperatures, ensuring continued performance in environments that would compromise standard insulation materials. This capability allows for uninterrupted operation, even in conditions reaching +180°C.

What advantages does the wire's chemical resistance provide?


The chemical resistance ensures that the wire can withstand exposure to various substances, including oils and fats, making it ideal for use in industrial applications where such conditions are prevalent without degrading the wire's performance.

Can this hook-up wire be bent or shaped without affecting its function?


Yes, this wire's flexible nature allows it to be bent and routed around obstacles without compromising its electrical integrity, provided the minimum bending radius guidelines are followed.

What installation considerations should be taken into account?


Adequate ventilation is important when operating at higher temperatures, as silicone cables may lose mechanical properties in environments lacking air circulation. It's essential to adhere to these guidelines for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy