Lapp OLFLEX HEAT 180 SiF Series Blue 1.5 mm² Hook Up Wire, 19 x 250 μm, 100 m, 51002, Silicone

Image representative of range

Subtotal (1 reel of 100 metres)*

€137.09

(exc. VAT)

€168.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 30 November 2026
  • Plus 8 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€137.09€1.371

*price indicative

RS Stock No.:
724-4550
Distrelec Article No.:
301-58-408
Mfr. Part No.:
51002
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Cross Sectional Area

1.5mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

Core Strands

19 x 250 μm

Cable Length

100m

Voltage

300V, 500V

Outside Diameter

2.8mm

Maximum Operating Temperature

180°C

Conductor Material

Tin Copper Wire

Sub Type

Silicone Wire

Standards/Approvals

Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2

Jacket Material

Silicone

Minimum Operating Temperature

-50°C

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

Hazardous Area Certification

No

Series

OLFLEX HEAT 180 SiF

Size of Strands

250μm

Number of Strands

19

COO (Country of Origin):
DE

Olflex Heat 180 SiF


From Lapp, the OLFLEX HEAT is a single core cable with excellent temperature resistance. It features a silicone based insulation that makes it ideal for use in high temperature environments where conventional core insulation will brittle.

The cable has a flexible fine-wire conductor, and is halogen free, ensuring it is suitable for a wide range of applications. It also has resistance to oils, fats and chemical substances.

Features and Benefits

• Temperature Resistance

• Cold Resistance

• Resistance to some oils and chemical substances

• Halogen-free according to IEC 60754-1

• Corrosiveness of combustion gases according to IEC 60754-2

• Flame-retardant according IEC 60332-1-2

• Operating Temperature -50 °C to +180 °C (Adequate Ventilation Required)

• Minimum bending radius 6 x cable diameter for fixed applications

Applications

The Lapp OLFLEX HEAT 180 SiF cable is highly versatile, but its temperature resistance makes it particularly suited to;

• HVAC Systems

• Thermal and Heating Elements

• Furnace Construction

• Generator and Transformer Manufacturing

• Lighting Technology

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

Note

These are supplied coiled and shrink wrapped NOT on a reel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy