Alpha Wire Ecogen Ecowire Series Red 0.33 mm² Hook Up Wire, 22 AWG, 7 x 0.25 mm, 250 μm core strands, 305 m, Modified
- RS Stock No.:
- 741-8057
- Distrelec Article No.:
- 304-01-652
- Mfr. Part No.:
- 6713 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€210.06
(exc. VAT)
€258.37
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 29 December 2026
- Plus 7 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €210.06 | €0.689 |
*price indicative
- RS Stock No.:
- 741-8057
- Distrelec Article No.:
- 304-01-652
- Mfr. Part No.:
- 6713 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 1.24mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Standards/Approvals | CE, CSA, UL | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Smoke | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 1.24mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Standards/Approvals CE, CSA, UL | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Smoke | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden Ecogen Ecowire Series Hook-Up Wire, 0.33mm² Cross-Sectional Area, Red Sheath Colour - 6713 RD001
This hook up wire is a single core, red electrical wire, designed for versatile applications in the automation and electrical sectors. With a cross-sectional area of 0.33mm² and a maximum operating temperature of +105°C, it ensures reliable performance even under demanding conditions. The wire features an unshielded construction and is made of tinned copper, making it suitable for a variety of wiring tasks.
Features & Benefits
• High temperature wire rated for up to +105°C
• Voltage rating of 600V for various electrical applications
• Tinned copper wire for enhanced conductivity and corrosion resistance
• Unshielded construction allows for lightweight flexibility
• Compliant with UL11028 standards for safety assurance
• Robust insulation material ensures durability in tough conditions
Applications
• Used for internal wiring in electronic devices
• Suitable for automation equipment connections
• Ideal for general electrical requiring a reliable wire
• Perfect for low-voltage power distribution systems
What makes this wire suitable for high-temperature environments?
The wire can operate within a temperature range of -40°C to +105°C, making it ideal for applications where heat might be a concern, such as in machinery or equipment exposed to extreme temperatures.
What types of connections can be made with this wire?
It is highly versatile and can be used for internal wiring in a variety of electronic devices, ensuring reliable connectivity in automation setups and electrical installations.
How does the tinned copper enhance the wire's performance?
The tinned copper provides better resistance to corrosion compared to bare copper, ensuring longevity and maintaining conductivity, especially in humid or high-moisture environments.
Can it be used in outdoor applications?
While primarily designed for indoor use, as long as it is installed in protective conduits, it can be utilised in outdoor environments, provided it is shielded from direct exposure to the elements.
Related links
- Alpha Wire Ecogen Ecowire Series Orange 0.33 mm² Hook Up Wire 7 x 0.25 mm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Purple 0.33 mm² Hook Up Wire 7 x 0.25 mm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Blue 0.33 mm² Hook Up Wire 7 x 0.25 mm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Yellow 0.33 mm² Hook Up Wire 7 x 0.25 mm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Grey 0.33 mm² Hook Up Wire 7 x 0.25 mm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Brown 0.33 mm² Hook Up Wire 7 x 0.25 mm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Green 0.33 mm² Hook Up Wire 7 x 0.25 mm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Red 0.75 mm² Hook Up Wire 16 x 0.25 mm 305 m, Modified
