Alpha Wire Ecogen Ecowire Series Red 0.75 mm² Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 305 m, Modified

Subtotal (1 reel of 305 metres)*

€342.76

(exc. VAT)

€421.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 29 December 2026
  • Plus 9 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€342.76€1.124

*price indicative

RS Stock No.:
741-8124
Distrelec Article No.:
304-01-659
Mfr. Part No.:
6715 RD001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.75mm²

Jacket Colour

Red

American Wire Gauge

18AWG

Core Strands

16 x 250 μm

Cable Length

305m

Outside Diameter

1.7mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Sub Type

UL11028

Standards/Approvals

CE, CSA, UL

Cable Type

Hookup

Jacket Material

Modified Polyphenylene Ether

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Ecogen Ecowire

Size of Strands

250μm

Number of Strands

16

Belden Ecogen Ecowire Series Hook Up Wire, 0.75mm² Cross Sectional Area, Red Jacket - 6715 RD001


This hook-up wire is a flexible single-core conductor designed for internal wiring in industrial and electronic equipment. It provides a Compact conductive solution with a red outer sheath and is intended for use where elevated temperature endurance and flame-retardant behaviour are required.

Features & Benefits


• 16-strand copper core gives enhanced flexibility for frequent routing
• 0.75 mm² cross-section supports moderate current-carrying capacity
• 105°C maximum operating temperature permits high-heat environments
• −40°C minimum operating temperature retains flexibility in cold conditions
• Modified polyphenylene ether jacket provides PVC-free insulation
• Meets FT1 and IEC 60332-2 for flame-retardant safety performance

**Applications**


• Suitable for internal wiring of automation control panels
• Ideal for signal and power runs in electronic assemblies
• Used with switching devices within electrical cabinets
• Can be used for wiring in mechanical control systems
• Used for harnessing where colour-coded identification is needed

What voltage can the wire safely carry in equipment wiring?


The conductor is rated to 600 Vrms for use in common control and power circuits.

Which approvals indicate suitability for industrial manufacture?


It conforms to several industry standards including UL AWM Style 11028 and CSA AWM I A/B FT1.

How does the wire address environmental regulatory requirements?


It is manufactured to meet RoHS and REACH substance restrictions.

What flame-performance tests has the product passed?


It complies with IEC 60332-2 and FT1 classifications for vertical flame propagation.

What practical advantage does the sheath material deliver over PVC?


The modified polyphenylene ether outer material reduces dependence on PVC while maintaining thermal and dielectric properties.

Standards

UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy