Alpha Wire Ecogen Ecowire Series White 0.75 mm² Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 305 m, Modified
- RS Stock No.:
- 741-8149
- Distrelec Article No.:
- 304-01-660
- Mfr. Part No.:
- 6715 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€342.76
(exc. VAT)
€421.59
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 29 December 2026
- Plus 16 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €342.76 | €1.124 |
*price indicative
- RS Stock No.:
- 741-8149
- Distrelec Article No.:
- 304-01-660
- Mfr. Part No.:
- 6715 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.7mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Standards/Approvals | CE, CSA, UL | |
| Sub Type | UL11028 | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 1.7mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Standards/Approvals CE, CSA, UL | ||
Sub Type UL11028 | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 16 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.75mm² Cross Sectional Area, White Jacket - 6715 WH001
This hook-up wire is a multi-strand conductor designed for internal wiring and signal connections in industrial and commercial equipment. It provides a Compact conductor with a thermally resilient insulating jacket suitable for environments requiring elevated operating temperatures and reduced halogen content.
Features & Benefits
• 0.75mm² multi-strand copper offering flexible routing
• 16 strands delivering improved bend-fatigue resistance
• Rated 600Vrms for medium-voltage internal wiring
• Continuous temperature capability up to 105°C for high-heat applications
• Modified polyphenylene ether jacket for chemical and thermal stability
• Flame behaviour compliant with IEC 60332-2 for reduced fire propagation
• 16 strands delivering improved bend-fatigue resistance
• Rated 600Vrms for medium-voltage internal wiring
• Continuous temperature capability up to 105°C for high-heat applications
• Modified polyphenylene ether jacket for chemical and thermal stability
• Flame behaviour compliant with IEC 60332-2 for reduced fire propagation
**Applications**
• Suitable for control panels and automation harnesses
• Ideal for voice and data cabling within equipment enclosures
• Used for interconnects in motors and instrumentation
• Can be used for branch wiring in switchgear assemblies
• Ideal for voice and data cabling within equipment enclosures
• Used for interconnects in motors and instrumentation
• Can be used for branch wiring in switchgear assemblies
What conductor construction is used and how does it affect flexibility?
The conductor is multi-strand copper composed of 16 filaments, which reduces stiffness and increases flexibility compared with solid cores for repeated-bending applications.
How does the cable behave under mechanical strain during installation?
Maximum pull tension is 12.6 lb, indicating the allowable axial load for safe installation without exceeding conductor limits.
What halogen and hazardous-substance considerations apply to this product?
Materials are halogen-free and conform to RoHS restrictions and REACH SVHC limits, limiting specific hazardous substances in the construction.
How is the product supplied for continuous runs?
It is available in multiple put-ups including continuous lengths of 5,000 ft and smaller spools to suit installation requirements.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
Related links
- Alpha Wire Ecogen Ecowire Series Black 0.75 mm² Hook Up Wire 16 x 0.25 mm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Grey 0.75 mm² Hook Up Wire 16 x 0.25 mm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Blue 0.75 mm² Hook Up Wire 16 x 0.25 mm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Green 0.75 mm² Hook Up Wire 16 x 0.25 mm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Brown 0.75 mm² Hook Up Wire 16 x 0.25 mm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Red 0.75 mm² Hook Up Wire 16 x 0.25 mm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Black 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Green 0.75 mm² Hook Up Wire 16 x 0.25 mm 30 m, Modified
