Alpha Wire Ecogen Ecowire Plus Series Black 0.2 mm² Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, MPPE,
- RS Stock No.:
- 749-5345
- Mfr. Part No.:
- 6822 BK005
- Manufacturer:
- Alpha Wire
Image representative of range
Subtotal (1 reel of 30 metres)*
€46.66
(exc. VAT)
€57.39
(inc. VAT)
- Plus 46 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €46.66 | €1.555 |
*price indicative
- RS Stock No.:
- 749-5345
- Mfr. Part No.:
- 6822 BK005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.02mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Sub Type | ISO 6722 | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | MPPE | |
| Cable Type | Hookup | |
| Standards/Approvals | CE, ISO 6722, Reach compliant, RoHS compliant | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Smoke | |
| Series | Ecogen Ecowire Plus | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.02mm | ||
Voltage 300V | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Sub Type ISO 6722 | ||
Minimum Operating Temperature -40°C | ||
Jacket Material MPPE | ||
Cable Type Hookup | ||
Standards/Approvals CE, ISO 6722, Reach compliant, RoHS compliant | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Smoke | ||
Series Ecogen Ecowire Plus | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
EcoWire® Plus Hook-Up Wire, 6822 BK005
Alpha Wire EcoWire Plus Hook-Up Wire
Features and Benefits
Product Application Information
What is mPPE?
EcoWire Plus ™
Standards
Related links
- Alpha Wire Ecogen Ecowire Series Black 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m 6712
- Alpha Wire Ecogen Ecowire Plus Series Brown 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Green 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Blue 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Orange 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Red 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Yellow 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series White 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m
