Alpha Wire Ecogen Ecowire Plus Series Brown 0.2 mm² Hook Up Wire, 24 AWG, 7 x 0.20 mm, 200 μm core strands, 30 m, MPPE,
- RS Stock No.:
- 749-5357
- Mfr. Part No.:
- 6822 BR005
- Manufacturer:
- Alpha Wire
Image representative of range
Subtotal (1 reel of 30 metres)*
€46.66
(exc. VAT)
€57.39
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €46.66 | €1.555 |
*price indicative
- RS Stock No.:
- 749-5357
- Mfr. Part No.:
- 6822 BR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.2mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.02mm | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Jacket Material | MPPE | |
| Standards/Approvals | CE, ISO 6722, Reach compliant, RoHS compliant | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Smoke | |
| Series | Ecogen Ecowire Plus | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.2mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.02mm | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Jacket Material MPPE | ||
Standards/Approvals CE, ISO 6722, Reach compliant, RoHS compliant | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Smoke | ||
Series Ecogen Ecowire Plus | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
EcoWire® Plus Hook-Up Wire, 6822 BR005
Conductor Size: 24 AWG (0.23 mm²)
Stranding: 7/32 (7 x 0.20)
Insulation Thickness: 0.008 Inch (0.20 mm)
Wire Diameter: 0.040 Inch (1.02 mm)
Colour: Brown
Alpha Wire EcoWire Plus Hook-Up Wire
EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.
Features and Benefits
Made from mPPE
Easily recycled
No hazardous materials
Excellent resistance to hazardous fluids
Low specific gravity
Reduced wall thickness
Stranded bare copper conductors
Modified polyphenylene ether insulation
Temperature Range: –40°C to +110°C
Voltage 300 V
Product Application Information
EcoWire Plus can withstand oils, solvents, fuels and other hazardous liquids. Ideal applications include, solar, transportation, wind power, industrial and medical.
EcoWire Plus is a 100% recyclable alternative to XLPE insulated equipment wire.
What is mPPE?
mPPE stands for modified polyphenylene ether thermoplastic. mPPE is smaller and lighter than PVC. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.
EcoWire Plus ™
Standards
CE, ISO 6722 thin wall, ISO 6722 Ultra thin wall, RoHS, REACH
Related links
- Alpha Wire Ecogen Ecowire Plus Series Green 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Blue 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Orange 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Red 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Black 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Yellow 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series White 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m
- Alpha Wire Ecogen Ecowire Series Brown 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Modified
