Alpha Wire Ecogen Ecowire Plus Series Black 1.5 mm² Hook Up Wire, 15 AWG, 19 x 320 μm, 320 μm core strands, 30 m,
- RS Stock No.:
- 749-5525
- Mfr. Part No.:
- 6828 BK005
- Manufacturer:
- Alpha Wire
Image representative of range
Subtotal (1 reel of 30 metres)*
€146.04
(exc. VAT)
€179.63
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €146.04 | €4.868 |
*price indicative
- RS Stock No.:
- 749-5525
- Mfr. Part No.:
- 6828 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 15AWG | |
| Core Strands | 19 x 320 μm | |
| Cable Length | 30m | |
| Outside Diameter | 2.11mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE, ISO 6722, Reach compliant, RoHS compliant | |
| Jacket Material | Modified Polyphenylene Ether | |
| Sub Type | ISO 6722 | |
| Minimum Operating Temperature | -40°C | |
| Series | Ecogen Ecowire Plus | |
| Number of Strands | 19 | |
| Size of Strands | 320μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Black | ||
American Wire Gauge 15AWG | ||
Core Strands 19 x 320 μm | ||
Cable Length 30m | ||
Outside Diameter 2.11mm | ||
Voltage 300V | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Standards/Approvals CE, ISO 6722, Reach compliant, RoHS compliant | ||
Jacket Material Modified Polyphenylene Ether | ||
Sub Type ISO 6722 | ||
Minimum Operating Temperature -40°C | ||
Series Ecogen Ecowire Plus | ||
Number of Strands 19 | ||
Size of Strands 320μm | ||
Belden Ecogen Ecowire Plus Series Hook Up Wire, 1.5mm² Cross Sectional Area, 300V Voltage Rating - 6828 BK005
This hook-up wire is a high-performance component designed for various electrical and mechanical applications. Featuring a cross-sectional area of 1.5mm², this single-core wire is ideal for high-temperature environments, with an operating temperature range from -40 °C to +110 °C. Its sleek black MPPE insulation ensures durability while maintaining flexibility, making it suitable for diverse wiring needs.
Features & Benefits
• Constructed with bare copper for enhanced conductivity
• Unshielded design allows for easier handling and installation
• MPPE insulation provides high resistance to heat and abrasion
• Rated for voltages up to 300V for safe operation
• 19 strands of 0.32mm ensure flexibility and reliability
• Complies with automotive wiring standards ISO 6722
Applications
• Used for electrical connections in automotive
• Suitable for wiring in electronic devices and appliances
• Ideal for use in automation systems requiring robust wiring
• Employed in custom wiring harnesses for machinery
What type of insulation is used with this wire?
The wire is insulated with MPPE, offering excellent thermal and mechanical properties, crucial for various applications, particularly where heat resistance is necessary.
Can it withstand harsh environmental conditions?
The wire is designed to operate effectively in temperatures ranging from -40 °C to +110 °C, making it suitable for both cold and hot environments.
What advantages does the multi-strand design provide?
The 19 strands of 0.32mm each contribute to the wire's flexibility and ease of handling, allowing for intricate routes in constrained spaces without compromising electrical performance.
Is this wire suitable for direct burial in the ground?
While durable, it is recommended to evaluate the installation environment, as direct exposure to moisture and other elements may affect its long-term performance.
Related links
- Alpha Wire Ecogen Ecowire Plus Series Yellow 1.5 mm² Hook Up Wire 19 x 0.32 mm 30 m,
- Alpha Wire Ecogen Ecowire Plus Series Orange 1.5 mm² Hook Up Wire 19 x 0.32 mm 30 m,
- Alpha Wire Ecogen Ecowire Plus Series Brown 1.5 mm² Hook Up Wire 19 x 0.32 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Blue 1.5 mm² Hook Up Wire 19 x 0.32 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Red 1.5 mm² Hook Up Wire 19 x 0.32 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Green 1.5 mm² Hook Up Wire 19 x 0.32 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Green 15 AWG 320 μm core strands, 30
- Alpha Wire Ecogen Ecowire Plus Series Black 0.52 mm² Hook Up Wire 7 x 0.32 mm 30 m,
