Alpha Wire Ecogen Ecowire Plus Series Red 1.5 mm² Hook Up Wire, 15 AWG, 19 x 0.32 mm, 320 μm core strands, 30 m, MPPE,
- RS Stock No.:
- 749-5547
- Mfr. Part No.:
- 6828 RD005
- Manufacturer:
- Alpha Wire
Image representative of range
Subtotal (1 reel of 30 metres)*
€146.04
(exc. VAT)
€179.63
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €146.04 | €4.868 |
*price indicative
- RS Stock No.:
- 749-5547
- Mfr. Part No.:
- 6828 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 15AWG | |
| Core Strands | 19 x 320 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 2.11mm | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE, ISO 6722, Reach compliant, RoHS compliant | |
| Jacket Material | MPPE | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Smoke | |
| Series | Ecogen Ecowire Plus | |
| Number of Strands | 19 | |
| Size of Strands | 320μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Red | ||
American Wire Gauge 15AWG | ||
Core Strands 19 x 320 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 2.11mm | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Standards/Approvals CE, ISO 6722, Reach compliant, RoHS compliant | ||
Jacket Material MPPE | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Smoke | ||
Series Ecogen Ecowire Plus | ||
Number of Strands 19 | ||
Size of Strands 320μm | ||
Belden Ecogen Ecowire Plus Series Hook Up Wire, 1.5mm² Cross Sectional Area, 30m Length - 6828 RD005
This hook up wire is designed for various electrical and automation applications. With a cross-sectional area of 1.5mm² and a length of 30m, it features a distinctive red sheath that is not only visually identifiable but also functional. Made from bare copper, this single core wire ensures efficient conductivity, meeting the standards of ISO 6722 and RoHS compliance. The insulation material, MPPE, guarantees performance under extreme temperature conditions.
Features & Benefits
• 15 AWG wire provides excellent current-carrying capacity
• High-temperature wire rated for up to +110 °C
• Unshielded wiring design suits diverse installation environments
• ISO 6722 compliant wire for reliable automotive applications
• Bare copper wire ensures optimal electrical conductivity
• MPPE insulated wire offers durability and chemical resistance
Applications
• Used with automotive wiring systems
• Suitable for electrical harnesses in machinery
• Commonly utilised in transformer and circuit board connections
• Integral in control panel setups for automation
What temperature range can be handled without performance issues?
The wire can operate within a temperature range of -40 °C to +110 °C, making it suitable for both extreme cold and high-temperature environments.
How does the choice of bare copper affect conductivity?
Using bare copper maximises electrical conductivity, ensuring efficient transmission of power with minimal resistance, which is crucial in electrical installations.
Is this wire suitable for outdoor applications?
While this hook up wire is durable, it is primarily intended for indoor use. The MPPE insulation delivers good performance but may require additional protection for prolonged outdoor exposure.
What is the significance of the 1.5mm² cross-sectional area?
This cross-sectional area allows for a balanced capacity to handle electrical loads while maintaining flexibility for installation in various applications.
Related links
- Alpha Wire Ecogen Ecowire Plus Series Brown 1.5 mm² Hook Up Wire 19 x 0.32 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Blue 1.5 mm² Hook Up Wire 19 x 0.32 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Green 1.5 mm² Hook Up Wire 19 x 0.32 mm 30 m
- Alpha Wire Ecogen Ecowire Plus Series Yellow 1.5 mm² Hook Up Wire 19 x 0.32 mm 30 m,
- Alpha Wire Ecogen Ecowire Plus Series Black 1.5 mm² Hook Up Wire 19 x 0.32 mm 30 m,
- Alpha Wire Ecogen Ecowire Plus Series Orange 1.5 mm² Hook Up Wire 19 x 0.32 mm 30 m,
- Alpha Wire Ecogen Ecowire Plus Series Green 15 AWG 320 μm core strands, 30
- Alpha Wire Ecogen Ecowire Plus Series Blue 0.52 mm² Hook Up Wire 7 x 0.32 mm 30 m
