RS PRO Black 16 mm² Hook Up Wire, 6 AWG, 126 x 400 μm, 400 μm core strands, 100 m, PVC

Subtotal (1 reel of 100 metres)*

€915.32

(exc. VAT)

€1,125.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€915.32€9.153

*price indicative

RS Stock No.:
760-8727
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

16mm²

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

6AWG

Core Strands

126 x 400 μm

Cable Length

100m

Outside Diameter

9.2mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Standards/Approvals

CSA C22.2 Type TEW, UK BS 6231, UL 1283

Minimum Operating Temperature

-15°C

Jacket Material

PVC

Cable Type

Single Core

Fire Behaviour

Fire Resistant, Flame Retardant, Low Smoke Halogen Free

Number of Strands

126

Size of Strands

400μm

COO (Country of Origin):
GB

RS PRO Tri-rated Cables


From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium annealed copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.

Features and benefits:


  • Maximum operating temperature of 105°C

  • A voltage rating of 600V

  • 100m length

  • Single core cable design

  • Meets CSA C22.2 Type TEW, UK BS6231 and UL 1283 standards

  • Flame retardant

  • Applications


    Tri-rated cables have a variety of application use such as

  • Electrical cabinets

  • Industrial electrical installations

  • Small electronic devices

  • Relay and instrumentation panels

  • Control metering

  • Motor starters

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy