RS PRO Green, Yellow 4 mm² Hook Up Wire, 11 AWG, 56 x 300 μm, 300 μm core strands, 25 m, PVC

Subtotal (1 reel of 25 metres)*

€49.82

(exc. VAT)

€61.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 412 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€49.82€1.993

*price indicative

RS Stock No.:
811-4463
Distrelec Article No.:
304-04-923
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

4mm²

Jacket Colour

Green, Yellow

American Wire Gauge

11AWG

Core Strands

56 x 300 μm

Cable Length

25m

Outside Diameter

4.8mm

Voltage

1kV

Maximum Operating Temperature

70°C

Conductor Material

Copper

Sub Type

Flexible BK

Minimum Operating Temperature

-15°C

Cable Type

Control

Jacket Material

PVC

Standards/Approvals

BS 6231

Series

RS PRO

Number of Strands

56

Size of Strands

300μm

COO (Country of Origin):
GB

RS PRO Single Core Control Cable – Type BK


From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits


• Maximum operating temperature of 70°C

• Voltage rating of 1000 V

• Availale length:100 m or 25m, depending on attribute "Length".

• Single core cable – Flexible Type BK

• Insulation: PVC

• Meets BS6231 standards

• Flame retardant

Applications


Single core control cable has a variety of application use such as;

• Electrical cabinets

• Industrial electrical installations

• Small electronic devices

• Relay and instrumentation panels

• Control metering

• Motor starters

Why would you choose RS PRO for single core control cable?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

BS6231

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy