RS PRO Blue 1.5 mm² Hook Up Wire, 15 AWG, 7 x 530 μm, 530 μm core strands, 100 m, PVC

Subtotal (1 reel of 100 metres)*

€90.31

(exc. VAT)

€111.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€90.31€0.903

*price indicative

RS Stock No.:
811-4615
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1.5mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

15AWG

Core Strands

7 x 530 μm

Cable Length

100m

Outside Diameter

3.6mm

Voltage

1kV

Maximum Operating Temperature

70°C

Conductor Material

Copper

Standards/Approvals

BS 6231

Cable Type

Control

Jacket Material

PVC

Sub Type

STRANDED BR

Minimum Operating Temperature

-15°C

Series

RS PRO

Size of Strands

530μm

Number of Strands

7

COO (Country of Origin):
GB

RS PRO Single Core Control Cable – Type BR


From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.

Features and Benefits


• Maximum operating temperature of 70°C

• Voltage rating of 1000 V

• 100 m length

• Single core cable – Stranded Type BR

• Insulation: PVC

• Meets BS6231 standards

• Flame retardant

Applications


Single core control cable has a variety of application use such as;

• Electrical cabinets

• Industrial electrical installations

• Small electronic devices

• Relay and instrumentation panels

• Control metering

• Motor starters

Why would you choose RS PRO for single core control cable?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy