RS PRO Green, Yellow 1.5 mm² Hook Up Wire, 15 AWG, 7 x 530 μm, 530 μm core strands, 100 m, PVC
- RS Stock No.:
- 811-4624
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€90.31
(exc. VAT)
€111.08
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €90.31 | €0.903 |
*price indicative
- RS Stock No.:
- 811-4624
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 15AWG | |
| Core Strands | 7 x 530 μm | |
| Cable Length | 100m | |
| Outside Diameter | 3.6mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | BS 6231 | |
| Sub Type | STRANDED BR | |
| Cable Type | Control | |
| Series | RS PRO | |
| Number of Strands | 7 | |
| Size of Strands | 530μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 15AWG | ||
Core Strands 7 x 530 μm | ||
Cable Length 100m | ||
Outside Diameter 3.6mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals BS 6231 | ||
Sub Type STRANDED BR | ||
Cable Type Control | ||
Series RS PRO | ||
Number of Strands 7 | ||
Size of Strands 530μm | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Control Cable – Type BR
From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.
Features and Benefits
• Maximum operating temperature of 70°C
• Voltage rating of 1000 V
• 100 m length
• Single core cable – Stranded Type BR
• Insulation: PVC
• Meets BS6231 standards
• Flame retardant
Applications
Single core control cable has a variety of application use such as;
• Electrical cabinets
• Industrial electrical installations
• Small electronic devices
• Relay and instrumentation panels
• Control metering
• Motor starters
Why would you choose RS PRO for single core control cable?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Green 15 AWG 250 μm core strands Polyvinyl Chloride
- RS PRO Black 1.5 mm² Hook Up Wire 7 x 530 μm 100 m, Polyvinyl Chloride
- RS PRO Blue 1.5 mm² Hook Up Wire 7 x 530 μm 100 m, Polyvinyl Chloride
- RS PRO H07V-R Series Green 16 AWG 530 μm core strands Polyvinyl
- RS PRO Green 15 AWG 250 μm core strands Polyvinyl Chloride
- RS PRO Green 15 AWG 250 μm core strands Cross-Linked Low Smoke
- Helukabel SiF Series Green 15 AWG Polyvinyl Chloride, 29130
- RS PRO H07Z-K Series Green 15 AWG 250 μm core strands Cross Linked
