RS PRO White 10 mm² Hook Up Wire, 8 AWG, 80 x 400 μm, 400 μm core strands, 100 m, PVC
- RS Stock No.:
- 815-8668
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€506.09
(exc. VAT)
€622.49
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €506.09 | €5.061 |
*price indicative
- RS Stock No.:
- 815-8668
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 10mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 8AWG | |
| Core Strands | 80 x 400 μm | |
| Cable Length | 100m | |
| Voltage | 1kV | |
| Outside Diameter | 6.8mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Tri-Rated | |
| Sub Type | Single Core | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | CSA C22.2 Type TEW, UK BS 6231, UL 1028 | |
| Fire Behaviour | Heat Resistant | |
| Series | RS PRO | |
| Size of Strands | 400μm | |
| Number of Strands | 80 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 10mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 8AWG | ||
Core Strands 80 x 400 μm | ||
Cable Length 100m | ||
Voltage 1kV | ||
Outside Diameter 6.8mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Tri-Rated | ||
Sub Type Single Core | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals CSA C22.2 Type TEW, UK BS 6231, UL 1028 | ||
Fire Behaviour Heat Resistant | ||
Series RS PRO | ||
Size of Strands 400μm | ||
Number of Strands 80 | ||
- COO (Country of Origin):
- GB
RS PRO Tri-rated Cables
From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.
Features and benefits:
Applications
Tri-rated cables have a variety of application use such as
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Standards
UL, Styles: 1015, 1028, 1283, 1284 (depending on wire size), BS6231 Type CK, CSA Type TEW 105°C , Conductors: BS EN60288,
Related links
- RS PRO Orange 10 mm² Hook Up Wire 80 x 0.4 mm 100 m, Polyvinyl Chloride
- RS PRO Red 10 mm² Hook Up Wire 80 x 0.4 mm 25 m Polyvinyl Chloride
- RS PRO Light Blue 10 mm² Hook Up Wire 72 x 0.4 mm 100 m, Polyvinyl Chloride
- RS PRO Dark Blue 10 mm² Hook Up Wire 72 x 0.4 mm 100 m, Polyvinyl Chloride
- RS PRO Green 8 AWG 400 μm core strands Polyvinyl Chloride
- RS PRO White 16 mm² Hook Up Wire 126 x 0.4 mm 100 m, Polyvinyl Chloride
- RS PRO Black 16 mm² Hook Up Wire 126 x 0.4 mm 100 m, Polyvinyl Chloride
- RS PRO Red Hook Up Wire 7 x 0.4 mm 100 m, Polyvinyl Chloride
