RS PRO 6491B Series Grey 1.5 mm² Hook Up Wire, 15 AWG, 27 x 250 μm, 250 μm core strands, 100 m, XL HFFR
- RS Stock No.:
- 836-0802
- Distrelec Article No.:
- 304-04-988
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€75.17
(exc. VAT)
€92.46
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 14 January 2027
- Plus 2 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €75.17 | €0.752 |
*price indicative
- RS Stock No.:
- 836-0802
- Distrelec Article No.:
- 304-04-988
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 15AWG | |
| Core Strands | 27 x 250 μm | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Outside Diameter | 3.5mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Standards/Approvals | Euroclass Eca | |
| Sub Type | Equipment Wire | |
| Minimum Operating Temperature | -5°C | |
| Cable Type | Round | |
| Jacket Material | XL HFFR | |
| Fire Behaviour | Flame Retardant | |
| Series | 6491B | |
| Size of Strands | 250μm | |
| Number of Strands | 27 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 15AWG | ||
Core Strands 27 x 250 μm | ||
Cable Length 100m | ||
Voltage 750V | ||
Outside Diameter 3.5mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Standards/Approvals Euroclass Eca | ||
Sub Type Equipment Wire | ||
Minimum Operating Temperature -5°C | ||
Cable Type Round | ||
Jacket Material XL HFFR | ||
Fire Behaviour Flame Retardant | ||
Series 6491B | ||
Size of Strands 250μm | ||
Number of Strands 27 | ||
- COO (Country of Origin):
- TR
RS Pro Hook up Wire - LSZH
Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.
Features and Benefits
• Class 5 flexible copper conductor
• LSZH
• Supplied on a 100 m reel
• PVC Material
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper
Standards
EN50525-3-41, Class 5 IEC 60228, EN 50363-5, IEC 60332-1, RoHS
Related links
- RS PRO 6491B Series Black 1.5 mm² Hook Up Wire 27 x 0.25 mm 100 m, Cross Linked
- RS PRO H07Z-K Series Blue 1.5 mm² Hook Up Wire 27 x 0.25 mm 100 m, Cross Linked
- RS PRO H07Z-K Series Green 15 AWG 250 μm core strands Cross Linked
- RS PRO 6491B Series Brown 2.5 mm² Hook Up Wire 45 x 0.25 mm 100 m, Cross Linked
- RS PRO 6491B Series White 2.5 mm² Hook Up Wire 45 x 0.25 mm 100 m, Cross Linked
- RS PRO 6491B Series Black 2.5 mm² Hook Up Wire 7 x 0.67 mm 100 m, Cross Linked Polyolefin
- Huber+Suhner RADOX 155 Series Grey 1.5 mm² Hook Up Wire 100 m RADOX 155 1.5 MM2 GREY
- Lapp OLFLEX HEAT 125 Series Grey 1.5 mm² Hook Up Wire 100 m 1235106
