RS PRO H07Z-K Series Dark Blue 2.5 mm² Hook Up Wire, 13 AWG, 45 x 250 μm, 250 μm core strands, 100 m, XL HFFR
- RS Stock No.:
- 836-0824
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€116.41
(exc. VAT)
€143.18
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €116.41 | €1.164 |
*price indicative
- RS Stock No.:
- 836-0824
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Dark Blue | |
| American Wire Gauge | 13AWG | |
| Core Strands | 45 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 4.3mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Sub Type | Panel Wiring | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | Euroclass Eca | |
| Jacket Material | XL HFFR | |
| Cable Type | H07Z-K | |
| Fire Behaviour | Flame Retardant | |
| Series | H07Z-K | |
| Number of Strands | 45 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Dark Blue | ||
American Wire Gauge 13AWG | ||
Core Strands 45 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 4.3mm | ||
Voltage 750V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Sub Type Panel Wiring | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals Euroclass Eca | ||
Jacket Material XL HFFR | ||
Cable Type H07Z-K | ||
Fire Behaviour Flame Retardant | ||
Series H07Z-K | ||
Number of Strands 45 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- TR
RS Pro Hook up Wire - LSZH
Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.
Features and Benefits
• Class 5 flexible copper conductor
• LSZH
• Supplied on a 100 m reel
• PVC Material
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper
Standards
EN50525-3-41, Class 5 IEC 60228, EN 50363-5, IEC 60332-1, RoHS
Related links
- RS PRO H07Z-K Series Black 2.5 mm² Hook Up Wire 45 x 0.25 mm 100 m, Cross Linked
- RS PRO H07Z-K Series Green 13 AWG 250 μm core strands Cross Linked
- RS PRO H07Z-K Series Red 2.5 mm² Hook Up Wire 45 x 0.25 mm 100 m, Cross Linked Polyolefin
- RS PRO H07Z-K Series Blue 2.5 mm² Hook Up Wire 45 x 0.25 mm 100 m, Ethylene Propylene
- RS PRO H07Z-K Series Grey 2.5 mm² Hook Up Wire 45 x 0.25 mm 100 m, Ethylene Propylene
- RS PRO H07Z-K Series Blue 1.5 mm² Hook Up Wire 27 x 0.25 mm 100 m, Cross Linked
- RS PRO 6491B Series Brown 2.5 mm² Hook Up Wire 45 x 0.25 mm 100 m, Cross Linked
- RS PRO 6491B Series White 2.5 mm² Hook Up Wire 45 x 0.25 mm 100 m, Cross Linked
