RS PRO H07V-R Series Black 1.5 mm² Hook Up Wire, 16 AWG, 7 x 530 μm, 530 μm core strands, 100 m, PVC
- RS Stock No.:
- 836-0852
- Distrelec Article No.:
- 304-04-989
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€65.23
(exc. VAT)
€80.23
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 17 December 2026
- Plus 30 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €65.23 | €0.652 |
*price indicative
- RS Stock No.:
- 836-0852
- Distrelec Article No.:
- 304-04-989
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 16AWG | |
| Core Strands | 7 x 530 μm | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Outside Diameter | 3.3mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | Euroclass Eca | |
| Jacket Material | PVC | |
| Sub Type | 6491X | |
| Minimum Operating Temperature | -5°C | |
| Cable Type | H07V-R | |
| Fire Behaviour | Flame Retardant | |
| Series | H07V-R | |
| Number of Strands | 7 | |
| Size of Strands | 530μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Black | ||
American Wire Gauge 16AWG | ||
Core Strands 7 x 530 μm | ||
Cable Length 100m | ||
Voltage 750V | ||
Outside Diameter 3.3mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals Euroclass Eca | ||
Jacket Material PVC | ||
Sub Type 6491X | ||
Minimum Operating Temperature -5°C | ||
Cable Type H07V-R | ||
Fire Behaviour Flame Retardant | ||
Series H07V-R | ||
Number of Strands 7 | ||
Size of Strands 530μm | ||
- COO (Country of Origin):
- TR
6491X H07V-R Conduit Cable
The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.
For use in semi flush exposed and embedded conduits, closed installation ducts
Ideal for internal wiring appliances
PVC insulation
Class 2stranded copper conductor
Flame retardant
Standards
EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS
Related links
- RS PRO H07V-R Series Brown 1.5 mm² Hook Up Wire 7 x 0.53 mm 100 m, Polyvinyl Chloride
- RS PRO H07V-R Series Grey 1.5 mm² Hook Up Wire 7 x 0.53 mm 100 m, Polyvinyl Chloride
- RS PRO H07V-R Series Green 16 AWG 530 μm core strands Polyvinyl
- RS PRO H07V-R Series Black 4 mm² Hook Up Wire 7 x 0.85 mm 100 m, Polyvinyl Chloride
- RS PRO H07V-R Series Black 2.5 mm² Hook Up Wire 7 x 0.67 mm 100 m, Polyvinyl Chloride
- RS PRO H07V-R Series Black 6 mm² Hook Up Wire 7/1.03 mm 100 m, Polyvinyl Chloride
- RS PRO H07V-R Series Black 10 mm² Hook Up Wire 7/1.34 mm 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Blue 1.5 mm² Hook Up Wire 7 x 0.53 mm 100 m, Polyvinyl Chloride
