RS PRO H07V-R Series Brown 1.5 mm² Hook Up Wire, 16 AWG, 7 x 530 μm, 530 μm core strands, 100 m, PVC
- RS Stock No.:
- 836-0864
- Distrelec Article No.:
- 304-03-574
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€65.23
(exc. VAT)
€80.23
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €65.23 | €0.652 |
*price indicative
- RS Stock No.:
- 836-0864
- Distrelec Article No.:
- 304-03-574
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 16AWG | |
| Core Strands | 7 x 530 μm | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Outside Diameter | 3.3mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | H07V-R | |
| Standards/Approvals | Euroclass Eca | |
| Sub Type | 6491X | |
| Minimum Operating Temperature | -5°C | |
| Fire Behaviour | Flame Retardant | |
| Series | H07V-R | |
| Size of Strands | 530μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 16AWG | ||
Core Strands 7 x 530 μm | ||
Cable Length 100m | ||
Voltage 750V | ||
Outside Diameter 3.3mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type H07V-R | ||
Standards/Approvals Euroclass Eca | ||
Sub Type 6491X | ||
Minimum Operating Temperature -5°C | ||
Fire Behaviour Flame Retardant | ||
Series H07V-R | ||
Size of Strands 530μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- TR
6491X H07V-R Conduit Cable
The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.
For use in semi flush exposed and embedded conduits, closed installation ducts
Ideal for internal wiring appliances
PVC insulation
Class 2stranded copper conductor
Flame retardant
Standards
EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS
Related links
- RS PRO H07V-R Series Grey 1.5 mm² Hook Up Wire 7 x 0.53 mm 100 m, Polyvinyl Chloride
- RS PRO H07V-R Series Black 1.5 mm² Hook Up Wire 7 x 0.53 mm 100 m, Polyvinyl Chloride
- RS PRO H07V-R Series Green 16 AWG 530 μm core strands Polyvinyl
- RS PRO H07V-R Series Brown 4 mm² Hook Up Wire 7 x 0.85 mm 100 m, Polyvinyl Chloride
- RS PRO H07V-R Series Brown 2.5 mm² Hook Up Wire 7 x 0.67 mm 100 m, Polyvinyl Chloride
- RS PRO 6491B Series Brown 1.5 mm² Hook Up Wire 7 x 0.53 mm 100 m, Ethylene Propylene
- RS PRO 6491X Series Blue 1.5 mm² Hook Up Wire 7 x 0.53 mm 100 m, Polyvinyl Chloride
- Prysmian 6491X Series Brown Hook Up Wire 530 μm core strands Polyvinyl Chloride, 20145125
