Alpha Wire Ecogen Ecowire Series Green 1.3 mm² Hook Up Wire, 16 AWG, 26 x 250 μm, 250 μm core strands, 305 m, MPPE, 6716
- RS Stock No.:
- 838-5075
- Mfr. Part No.:
- 6716 GR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€300.93
(exc. VAT)
€370.14
(inc. VAT)
- Ready to ship from 15 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €300.93 | €0.987 |
*price indicative
- RS Stock No.:
- 838-5075
- Mfr. Part No.:
- 6716 GR001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 1.3mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 2.06mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | UL11028 | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | MPPE | |
| Standards/Approvals | CE, CSA, UL | |
| Fire Behaviour | B FT1, CSA AWM I A, Excellent resistance to hazardous fluids, FT1, ISO 6722, Low Smoke, UL VW1, Zero Halogen | |
| Series | Ecogen Ecowire | |
| Number of Strands | 26 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1.3mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 2.06mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type UL11028 | ||
Minimum Operating Temperature -40°C | ||
Jacket Material MPPE | ||
Standards/Approvals CE, CSA, UL | ||
Fire Behaviour B FT1, CSA AWM I A, Excellent resistance to hazardous fluids, FT1, ISO 6722, Low Smoke, UL VW1, Zero Halogen | ||
Series Ecogen Ecowire | ||
Number of Strands 26 | ||
Size of Strands 250μm | ||
Alpha Wire 600 V, mPPE Hook Up Wire, EcoWire Series
Features and Benefits
What is UL/CSA standard?
Product Application Information
EcoWire ™
Standards
Related links
- Alpha Wire Ecogen Ecowire Series Brown 1.3 mm² Hook Up Wire 26 x 250 μm 305 m 6716
- Alpha Wire Ecogen Ecowire Series Blue 1.3 mm² Hook Up Wire 26 x 250 μm 305 m 6716
- Alpha Wire Ecogen Ecowire Series Yellow 1.3 mm² Hook Up Wire 26 x 250 μm 305 m
- Alpha Wire Ecogen Ecowire Series Black 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m
- Alpha Wire Ecogen Ecowire Series Purple 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m
- Alpha Wire Ecogen Ecowire Series Black 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m 6716
- Alpha Wire Ecogen Ecowire Series Green 16 AWG 250 μm core strands
- Alpha Wire Ecogen Ecowire Series White 1.3 mm² Hook Up Wire 26 x 250 μm 305 m, Modified
