Alpha Wire Ecogen Ecowire Series White 1.3 mm² Hook Up Wire, 16 AWG, 26 x 250 μm, 250 μm core strands, 305 m, Modified
- RS Stock No.:
- 838-5113
- Mfr. Part No.:
- 6716 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€412.70
(exc. VAT)
€507.62
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 12 January 2027
- Plus 5 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €412.70 | €1.353 |
*price indicative
- RS Stock No.:
- 838-5113
- Mfr. Part No.:
- 6716 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.3mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 2.06mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL, CE, CSA | |
| Sub Type | UL11028 | |
| Jacket Material | Modified Polyphenylene Ether | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.3mm² | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 2.06mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL, CE, CSA | ||
Sub Type UL11028 | ||
Jacket Material Modified Polyphenylene Ether | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 26 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 305m Cable Length, 1.3mm² Cross Sectional Area - 6716 WH001
This hook-up wire is a single-core, flexible conductor intended for internal wiring in control panels, appliances and industrial equipment. It is designed for environments requiring a Compact insulated conductor with a Durable polymer outer layer and elevated temperature tolerance for demanding electrical installations.
Features & Benefits
• 26-strand copper conductor delivers enhanced flexibility for tight routing
• 600V rated insulation supports robust low-voltage power distribution
• Modified polyphenylene ether jacket resists thermal and chemical exposure
• IEC 60332-1 flame retardant behaviour reduces vertical flame propagation risk
• Maximum operating temperature 105°C permits higher heat endurance
• Minimum operating temperature −40°C maintains pliability in cold conditions
• 600V rated insulation supports robust low-voltage power distribution
• Modified polyphenylene ether jacket resists thermal and chemical exposure
• IEC 60332-1 flame retardant behaviour reduces vertical flame propagation risk
• Maximum operating temperature 105°C permits higher heat endurance
• Minimum operating temperature −40°C maintains pliability in cold conditions
**Applications**
• Suitable for internal wiring of automation control panels
• Ideal for harnesses in electronic assemblies and devices
• Used with Terminal blocks and PCB connections in electrical cabinets
• Can be used for wiring in mechanical equipment with moderate vibration
• Used for retrofit and replacement wiring in industrial installations
• Ideal for harnesses in electronic assemblies and devices
• Used with Terminal blocks and PCB connections in electrical cabinets
• Can be used for wiring in mechanical equipment with moderate vibration
• Used for retrofit and replacement wiring in industrial installations
What conductor composition ensures flexibility for routing through assemblies?
The core comprises fine copper strands arranged into 26 individual filaments to give a balance of conductivity and manoeuvrability during installation.
How does the cable jacket influence long-term performance in equipment rooms?
The modified polyphenylene ether material provides thermal stability and resistance to many common solvents, helping maintain insulation integrity over extended service.
What approvals indicate acceptability for international electrical projects?
The product holds UL, CE and CSA recognitions, indicating conformity with multiple regional safety and performance assessment criteria.
What physical size should installers account for when planning bundle capacity?
The conductor and insulation assembly results in an overall outside diameter of 2.06mm for space planning and bundling considerations.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
Related links
- Alpha Wire Ecogen Ecowire Series Red 1.3 mm² Hook Up Wire 26 x 250 μm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Orange 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series White 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series White 0.13 mm² Hook Up Wire 7 x 160 μm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Green 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Blue 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Grey 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Orange 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m, Modified
