Alpha Wire Ecogen Ecowire Series White 2.1 mm² Hook Up Wire, 14 AWG, 41 x 250 μm, 250 μm core strands, 305 m, Modified
- RS Stock No.:
- 838-5150
- Mfr. Part No.:
- 6717 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€638.92
(exc. VAT)
€785.87
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €638.92 | €2.095 |
*price indicative
- RS Stock No.:
- 838-5150
- Mfr. Part No.:
- 6717 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.1mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 2.44mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Standards/Approvals | CE, CSA, UL | |
| Sub Type | UL11028 | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.1mm² | ||
Jacket Colour White | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 2.44mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Standards/Approvals CE, CSA, UL | ||
Sub Type UL11028 | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 305m Cable Length, 2.1mm² Cross Sectional Area - 6717 WH001
This hook-up wire is a flexible multi-strand conductor intended for control, signal and general wiring in industrial and electronic systems. It is designed for continuous use across a wide thermal range and for installations where flame retardancy and restricted-substance compliance are required.
Features & Benefits
• 41-strand copper conductor gives enhanced bend flexibility
• 2.1mm² cross section supports moderate current-carrying capacity
• Rated to 105°C for sustained high-temperature operation
• 600V insulation rating permits use on medium-voltage control circuits
• Modified polyphenylene ether sheath resists thermal and chemical stress
• IEC 60332-1 flame-retardant classification improves fire performance
• 2.1mm² cross section supports moderate current-carrying capacity
• Rated to 105°C for sustained high-temperature operation
• 600V insulation rating permits use on medium-voltage control circuits
• Modified polyphenylene ether sheath resists thermal and chemical stress
• IEC 60332-1 flame-retardant classification improves fire performance
**Applications**
• Suitable for control cabinet internal wiring in automation systems
• Ideal for interconnects in electronic assemblies and instruments
• Used for wiring in mechanical plant control and actuators
• Can be used for field signal cabling in manufacturing equipment
• Ideal for interconnects in electronic assemblies and instruments
• Used for wiring in mechanical plant control and actuators
• Can be used for field signal cabling in manufacturing equipment
What conductor construction provides flexibility for routing?
The conductor comprises 41 fine strands of copper to allow tight bending and repeated flexing without fracturing.
How is the product packaged for long runs and workshop use?
It is supplied in multiple continuous lengths including 305m and shorter spool put-ups to match installation and stocking requirements.
Which environmental restrictions does it meet regarding hazardous substances?
Materials comply with the EU restriction on specified hazardous substances and the product does not contain REACH candidate SVHCs above threshold limits.
What mechanical limits should installers observe during pulling?
Maximum pull tension is specified to prevent conductor damage and installers should adhere to the recommended bend radius of 10 x the cable diameter.
Standards
UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant
Related links
- Alpha Wire Ecogen Ecowire Series Red 2.1 mm² Hook Up Wire 41 x 0.25 mm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series White 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Grey 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Black 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Blue 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Yellow 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Red 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Green 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
