Alpha Wire Ecogen Ecowire Series Red 2.1 mm² Hook Up Wire, 14 AWG, 41 x 0.25 mm, 250 μm core strands, 305 m, Modified
- RS Stock No.:
- 838-5157
- Mfr. Part No.:
- 6717 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€638.92
(exc. VAT)
€785.87
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €638.92 | €2.095 |
*price indicative
- RS Stock No.:
- 838-5157
- Mfr. Part No.:
- 6717 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 2.44mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Hookup | |
| Standards/Approvals | CE, CSA, UL | |
| Fire Behaviour | Flame Retardant, Low Smoke Halogen Free | |
| Series | Ecogen Ecowire | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 2.44mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Hookup | ||
Standards/Approvals CE, CSA, UL | ||
Fire Behaviour Flame Retardant, Low Smoke Halogen Free | ||
Series Ecogen Ecowire | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
Belden Ecogen Ecowire Series Hook Up Wire, 2.1mm² Cross Sectional Area, 600V Voltage Rating - 6717 RD001
This hook-up wire is a versatile electrical component designed for various applications in automation, electronics, and electrical industries. Manufactured with a copper conductor, this 14 AWG wire features striking red insulation, suitable for high-temperature environments. With a length of 305m and operating between -40 °C and +105 °C, it is ideal for projects that require reliable power transmission.
Features & Benefits
• Premium copper conductor ensures optimal conductivity for efficient performance
• 14 AWG wire size accommodates diverse electrical applications
• Unshielded design reduces installation complexity and costs
• 600V rated wire provides versatility across multiple environments
• High-temperature hook-up wire maintains integrity in extreme conditions
• Meets ECOWIRE specifications for eco-friendly usage
Applications
• Used for wiring connections in control panels
• Employed in machine automation for effective signal transmission
• Suitable for internal wiring in electrical equipment
• Utilised in HVAC systems for reliable power delivery
What is the core material of this wire, and how does it affect performance?
The wire features a copper core, renowned for its excellent electrical conductivity, ensuring minimal energy loss during transmission while providing reliable and consistent performance across various applications.
How does the insulation material enhance the wire's durability?
The wire is insulated with MPPE, known for its resistance to high temperatures and environmental factors, thereby ensuring long-term durability and safe operation in demanding settings.
What are the implications of the wire's unshielded design?
Being unshielded means it requires less installation effort and is lighter, making it suitable for applications where physical space is limited while maintaining effective performance.
Can you clarify the temperature range this wire can withstand?
This wire operates reliably within a temperature spectrum of -40 °C to +105 °C, making it ideal for both cold and hot environments, offering flexibility for diverse applications.
What voltage rating should be considered when using this wire?
It has a voltage rating of 600V, making it applicable for various electrical tasks, ensuring it meets the requirements of most installations safely and effectively.
Related links
- Alpha Wire Ecogen Ecowire Series Red 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series White 2.1 mm² Hook Up Wire 41 x 250 μm 305 m, Modified
- Alpha Wire Ecogen Ecowire Series Grey 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Black 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Blue 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Yellow 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Green 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
- Alpha Wire Ecogen Ecowire Series Purple 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Modified
