Alpha Wire Ecogen Ecowire Series Red 3.3 mm² Hook Up Wire, 12 AWG, 65 x 0.25 mm, 250 μm core strands, 305 m, MPPE, 6718

Subtotal (1 reel of 305 metres)*

€946.46

(exc. VAT)

€1,164.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€946.46€3.103

*price indicative

RS Stock No.:
838-5163
Mfr. Part No.:
6718 RD001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

3.3mm²

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

12AWG

Core Strands

65 x 250 μm

Cable Length

305m

Outside Diameter

2.97mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Jacket Material

MPPE

Standards/Approvals

CE, CSA, UL

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant, Halogen Free, Low Smoke

Series

Ecogen Ecowire

Size of Strands

250μm

Number of Strands

65

Belden Ecogen Ecowire Series Hook Up Wire, 3.3mm² Cross Sectional Area, Red Jacket - 6718 RD001


This hook-up wire is a flexible electrical conductor designed for signal and power connections in industrial and automotive systems. It features a red outer sheath and is intended for use where halogen-free, low-smoke behaviour and elevated temperature endurance are required. The construction suits environments demanding reliable insulation and mechanical flexibility.

Features & Benefits


• 65-strand copper core provides enhanced flexibility and vibration resistance
• 3.3mm² cross section delivers substantial current capacity in Compact routing
• Rated for 600V to support medium-voltage internal wiring applications
• Maximum operating temperature of 105°C allows use near heat sources
• Minimum operating temperature of -40°C maintains pliability in cold conditions
• Zero halogen and low smoke characteristics reduce toxic emissions in fires

**Applications**


• Suitable for wiring in control cabinets within automation plants
• Ideal for internal harnessing in commercial vehicles complying with thin-wall specs
• Used for interconnections on industrial machinery and panel builds
• Can be used for retrofit installations where space-saving conductors are needed

What conductor construction gives the cable its flexibility?


It uses a multi-strand copper core comprising 65 fine strands to improve bend performance and resistance to metal fatigue in dynamic installations.

Which materials form the cable jacket and what do they provide?


The covering combines modified polyphenylene ether with PVC to balance thermal endurance, dimensional stability and mechanical protection under typical industrial conditions.

What fire-performance ratings does it meet for safety-sensitive locations?


It conforms to zero halogen requirements and exhibits low smoke output, and meets test standards for FT1 and VW-1 flame performance to limit flame propagation.

Are there industry approvals verifying suitability for automotive thin-wall applications?


It is compliant with ISO 6722 classifications for thin and ultra-thin wall automotive wiring, indicating suitability for modern vehicle harnesses.

What labelling or regulatory standards apply to its use in professional installations?


The product is manufactured to meet recognised approvals including UL AWM 11028 and CSA AWM I A/B FT1 as well as CE, RoHS and REACH regulatory criteria.

Standards

UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy