Alpha Wire Ecogen Ecowire Series Red 0.52 mm² Hook Up Wire, 20 AWG, 10 x 0.25 mm, 250 μm core strands, 305 m, MPPE, 6714
- RS Stock No.:
- 741-8098
- Distrelec Article No.:
- 304-01-656
- Mfr. Part No.:
- 6714 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€265.21
(exc. VAT)
€326.21
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 29 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €265.21 | €0.87 |
*price indicative
- RS Stock No.:
- 741-8098
- Distrelec Article No.:
- 304-01-656
- Mfr. Part No.:
- 6714 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.52mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.4mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | MPPE | |
| Standards/Approvals | CE, CSA, UL | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Smoke | |
| Series | Ecogen Ecowire | |
| Number of Strands | 10 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.52mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 1.4mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material MPPE | ||
Standards/Approvals CE, CSA, UL | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Smoke | ||
Series Ecogen Ecowire | ||
Number of Strands 10 | ||
Size of Strands 250μm | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.52mm² Cross Sectional Area, 600V Voltage Rating - 6714 RD001
This hook up wire is a high-temperature solution designed for use in critical applications. Featuring a single-core construction with an outer diameter of 1.4mm, this red hook up wire is suitable for a temperature range of -40 to +105°C, making it effective in diverse environments. Constructed from tinned copper wiring, it offers excellent conductivity and durability, while its MPPE insulation ensures reliable performance.
Features & Benefits
• High temperature rating supports demanding applications
• 600V insulated wire provides robust protection against voltage
• Unshielded design simplifies installation and reduces complexity
• Tinned copper wiring enhances corrosion resistance and conductivity
• Complies with UL11028 for guaranteed safety standards
• EcoCable wiring solutions for environmentally conscious use
Applications
• Used for electrical connections in automation systems
• Ideal for use in mechanical and electrical industries
• Suitable for high-temperature environments and conditions
• Commonly utilised in electronic devices requiring reliable wiring
• For requiring single-core wire flexibility
What type of materials are utilised in the insulation of this wire?
The insulation is made from modified polyphenylene ether (MPPE), providing excellent thermal properties and resistance to degradation.
How does the conductor construction improve performance?
It features tinned copper with a core of 10 strands, enhancing its conductivity and making it resistant to corrosion, which is crucial for long-term operations.
What voltage levels can be safely handled by this wire?
It is rated for a maximum voltage of 600V, ensuring it is suitable for high-voltage applications without risk of failure.
Related links
- Alpha Wire Ecogen Ecowire Series Blue 0.52 mm² Hook Up Wire 10 x 0.25 mm 305 m
- Alpha Wire Ecogen Ecowire Series Violet 0.52 mm² Hook Up Wire 10 x 0.25 mm 305 m
- Alpha Wire Ecogen Ecowire Series Black 0.52 mm² Hook Up Wire 10 x 0.25 mm 305 m
- Alpha Wire Ecogen Ecowire Series Grey 0.52 mm² Hook Up Wire 10 x 0.25 mm 305 m
- Alpha Wire Ecogen Ecowire Series Slate 0.52 mm² Hook Up Wire 10 x 0.25 mm 305 m
- Alpha Wire Ecogen Ecowire Series White 0.52 mm² Hook Up Wire 10 x 0.25 mm 305 m
- Alpha Wire Ecogen Ecowire Series White 0.52 mm² Hook Up Wire 10 x 0.25 mm 30 m
- Alpha Wire Ecogen Ecowire Series Yellow 0.52 mm² Hook Up Wire 10 x 0.25 mm 305 m,
